Texas Instruments TMS320C6743BZKBT3

Fixed/Floating-Point Digital Signal Processor 256-BGA -40 to 125
$ 11.8

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320C6743BZKBT3.

Texas Instruments

Datasheet152 pages13 years ago
Datasheet153 pages14 years ago
Datasheet153 pages14 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMS320C6743BZKBT3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.8
$ 11.261
Stock
31,596
106,441
Authorized Distributors
1
2
Case/Package
BGA
BGA
Number of Pins
256
256
Data Bus Width
32 b
32 b
Interface
EBI/EMI, Ethernet, I2C, McASP, SPI, UART
EBI/EMI, Ethernet, I2C, McASP, SPI, UART
Memory Type
-
-
Memory Size
1 MB
1 MB
RAM Size
-
-
Max Frequency
300 MHz
300 MHz
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
3.45 V
3.45 V

Related Parts

Texas InstrumentsTMS320C28346ZFET
C2000™ 32-bit MCU with 300 MIPS, FPU, 516 KB RAM, EMIF 256-BGA -40 to 105
Texas InstrumentsTMS320C28342ZFET
C2000™ 32-bit MCU with 300 MIPS, FPU, 196 KB RAM, EMIF 256-BGA -40 to 105
Texas InstrumentsTMS320VC5502GZZ300
DSP Fixed-Point 32bit 300MHz 600MIPS Automotive 201-Pin BGA MICROSTAR Tray
Analog DevicesADSP-21479BBCZ-2A
ANALOG DEVICES ADSP-21479BBCZ-2A DSP, Floating Point, 32 / 40bit, 300 MHz, CSPBGA, 196 Pins
Analog DevicesADSP-21479KBCZ-2A
DSP Floating-Point 32-Bit 266MHz 266MIPS 196-Pin CSBGA Tray
Analog DevicesADSP-21478KBCZ-3A
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 55.55MHz, CMOS, PBGA136

Descriptions

Descriptions of Texas Instruments TMS320C6743BZKBT3 provided by its distributors.

Fixed/Floating-Point Digital Signal Processor 256-BGA -40 to 125
DSP Fixed-Point/Floating-Point 32-Bit 300MHz 2400MIPS 256-Pin BGA
EBI/EMI Ethernet MAC I2C McASP SPI UART 256-BGA 320C6743 3A991.A.2 digital signal processor 1.20V 17mm 375MHz 32b
DIGITAL SIGNAL PROCESSOR, 32-BIT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.