Analog Devices ADSP-21479KBCZ-2A

DSP Floating-Point 32-Bit 266MHz 266MIPS 196-Pin CSBGA Tray
$ 18.479
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-21479KBCZ-2A.

Newark

Datasheet76 pages22 years ago
Datasheet76 pages22 years ago

Analog Devices

Upverter

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
+104%

CAD Models

Download Analog Devices ADSP-21479KBCZ-2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADSP-21479KBCZ-2A.

Related Parts

Texas InstrumentsTMSDC6726BRFPA225
C67x floating-point DSP- up to 266MHz, McASP, 16-Bit EMIFA 144-HTQFP -40 to 105
Texas InstrumentsTMS320VC5501ZZZ300
DSP Fixed-Point 32bit 300MHz 600MIPS Automotive 201-Pin BGA MICROSTAR Tray
Texas InstrumentsTMS320C5535AZHH05
Fixed-Point Digital Signal Processor 144-BGA MICROSTAR 0 to 0
Analog DevicesADSP-BF536BBCZ-4A
DSP Fixed-Point 16bit 400MHz 182-Pin CSP-BGA Tray / IC DSP CTLR 16BIT 182CSBGA
Analog DevicesADSP-BF518BBCZ4F16
ANALOG DEVICES ADSP-BF518BBCZ4F16 DSP, FIXED, 16/32BIT, 400MHZ, CSPBGA-168

Descriptions

Descriptions of Analog Devices ADSP-21479KBCZ-2A provided by its distributors.

DSP Floating-Point 32-Bit 266MHz 266MIPS 196-Pin CSBGA Tray
Digital Signal Processor, 16-Ext Bit, 55.55MHz, CMOS, PQFP144
Analog Devices DSP, SHARC, 196, CSP BGA, 1UART, 266MHz
DAI DPI EBI/EMI I2C SPI SPORT UART/USART 196-LFBGA CSPBGA ROM CONTACT ADI (Last Updated: 1month ago) digital signal processor 1.20V 1.13mm 266MHz 640kB
IC, DSP, SHARC, 196BGA; Series:ADSP2147x; No. of Bits:32, 40; Frequency:300MHz; Supply Voltage:3.3V; No. of Pins:196; Embedded Interface Type:I2C, SPI, UART; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012); Base Number:21479; Core Frequency Typ:300MHz; Package / Case:BGA; RAM Memory Size:5Mbit

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADSP21479KBCZ2A