Texas Instruments TMS320C28342ZFET

C2000™ 32-bit MCU with 300 MIPS, FPU, 196 KB RAM, EMIF 256-BGA -40 to 105
$ 11.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320C28342ZFET.

Texas Instruments

Datasheet170 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet170 pages14 years ago
Datasheet170 pages15 years ago
Datasheet170 pages15 years ago
Technical Drawing2 pages18 years ago
Datasheet6 pages18 years ago

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.08%

CAD Models

Download Texas Instruments TMS320C28342ZFET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.375
$ 33.75
$ 33.75
Stock
127,737
292,480
292,480
Authorized Distributors
3
2
2
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
300 MHz
300 MHz
300 MHz
Flash Memory Size
-
-
-
RAM Size
196 kB
516 kB
516 kB
Interface
CAN, I2C, SCI, SPI, UART
CAN, I2C, SCI, SPI, UART
CAN, I2C, SCI, SPI, UART
Number of I/Os
88
88
88
Peripherals
-
PWM
PWM
Case/Package
BGA
BGA
BGA
Number of Pins
256
256
256
Min Supply Voltage
3.14 V
1.05 V
1.05 V
Max Supply Voltage
3.46 V
3.46 V
3.46 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C
105 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMS320C28342ZFET.

Related Parts

Texas InstrumentsTMS320C6743BZKB3
Fixed/Floating-Point Digital Signal Processor 256-BGA 0 to 90
Texas InstrumentsTMS320VC5501ZZZ300
DSP Fixed-Point 32bit 300MHz 600MIPS Automotive 201-Pin BGA MICROSTAR Tray
Texas InstrumentsTMS320C6743BZKBT3
Fixed/Floating-Point Digital Signal Processor 256-BGA -40 to 125
Analog DevicesADSP-21479KBCZ-2A
DSP Floating-Point 32-Bit 266MHz 266MIPS 196-Pin CSBGA Tray
Analog DevicesADSP-21478KBCZ-3A
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 55.55MHz, CMOS, PBGA136
Analog DevicesADSP-21479KBCZ-3A
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 55.55MHz, CMOS, PBGA136

Descriptions

Descriptions of Texas Instruments TMS320C28342ZFET provided by its distributors.

C2000™ 32-bit MCU with 300 MIPS, FPU, 196 KB RAM, EMIF 256-BGA -40 to 105
IC DSP FLOATING POINT 256BGA / MCU 32-bit C28x RISC 16KB ROM 1.2V/3.3V 256-Pin BGA Tray
Microcontroller, 32-Bit, MROM, TMS320 CPU, 300MHz, CMOS, PBGA256
CAN EBI/EMI I2C McBSP SCI SPI 256-BGA ROM ACTIVE (Last Updated: 1week ago) digital signal processor 1.20V 2.1mm 300MHz 196kB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.