Texas Instruments TMS320VC5502GZZ300

DSP Fixed-Point 32bit 300MHz 600MIPS Automotive 201-Pin BGA MICROSTAR Tray
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320VC5502GZZ300.

Newark

Datasheet192 pages16 years ago

Texas Instruments

element14 APAC

iiiC

Jameco (USA)

CAD Models

Download Texas Instruments TMS320VC5502GZZ300 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTMS320C6747DZKB3
Low power C674x floating-point DSP- 456MHz, PBGA 256-BGA 0 to 90
Texas InstrumentsTMS320C6747DZKB4
Low power C674x floating-point DSP- 456MHz, PBGA 256-BGA
Texas InstrumentsTMS320C6747DZKBA3
Low power C674x floating-point DSP- 456MHz, PBGA 256-BGA -40 to 105
Analog DevicesADSP-21479BBCZ-2A
ANALOG DEVICES ADSP-21479BBCZ-2A DSP, Floating Point, 32 / 40bit, 300 MHz, CSPBGA, 196 Pins
Analog DevicesADSP-21478KBCZ-3A
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 55.55MHz, CMOS, PBGA136
Analog DevicesADSP-21479KBCZ-3A
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 55.55MHz, CMOS, PBGA136

Descriptions

Descriptions of Texas Instruments TMS320VC5502GZZ300 provided by its distributors.

DSP Fixed-Point 32bit 300MHz 600MIPS Automotive 201-Pin BGA MICROSTAR Tray
Fixed-Point Digital Signal Processor 201-BGA MIC OSTA -40 to 85
Digital Signal Processor, 16-Bit Size, 32-Ext Bit, 50MHz, CMOS, PBGA201
MULTIPLE Contains Lead Surface Mount BALL DSP 85C 64kB 300MHz 490.701896mg
3.3V Host Interface,I2C,McBSP,UART 32bit C55x 64KB ROM 32KB 1.2V 3.6V 300MHz BGA-MICROSTAR-201 Fixed mounting,SMD mount 15mm*15mm*1.4mm
Ic, Fixed-Pt Dsp, 32Bit, 300Mhz, Bga-201; Dsp Type:Fixed Point; Data Bus Width:32 Bit; Operating Frequency Max:300Mhz; Ic Case/Package:Bga; No. Of Pins:201Pins; No. Of Mips:-; Interfaces:Hpi, I2C, Mcbsp, Uart; Ram Memory Size:64Kb Rohs Compliant: No |TEXAS INSTRUMENTS TMS320VC5502GZZ300

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.