Texas Instruments TMS320C6655CZH25

High performance single-core C66x fixed and floating-point DSP- up to 1.25GHz 625-FCBGA 0 to 85
$ 87.165
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320C6655CZH25.

Texas Instruments

Datasheet233 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet233 pages13 years ago
Datasheet232 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMS320C6655CZH25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 87.165
$ 123.379
Stock
80,795
234,273
Authorized Distributors
1
3
Case/Package
FCBGA
FCBGA
Number of Pins
625
625
Data Bus Width
8 b
32 b
Interface
EBI/EMI, Ethernet, I2C, PCIe, SPI, UART
EBI/EMI, Ethernet, I2C, PCIe, SPI, UART
Memory Type
-
Cache, RAM, ROM
Memory Size
128 kB
128 kB
RAM Size
2 MB
2 MB
Max Frequency
1.25 GHz
1.25 GHz
Min Supply Voltage
950 mV
900 mV
Max Supply Voltage
1.05 V
1.1 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

NXP SemiconductorsMSC8251SVT1000B
StarCore Surface Mount SC3850Single Core ROHS3Compliant DSP 0C~105C TJ ROM (96kB) 1GHz 1.00V
Texas InstrumentsTMS320DM647ZUT9
DSP Fixed-Point 32bit 900MHz 7200MIPS Automotive 529-Pin FCBGA Tray
Texas InstrumentsTMS320DM648ZUTD9
DSP Fixed-Point 32bit 900MHz 7200MIPS Automotive 529-Pin FCBGA Tray
Texas InstrumentsTMS320DM648ZUT9
DSP Fixed-Point 32bit 900MHz 7200MIPS Automotive 529-Pin FCBGA Tray
NXP SemiconductorsMSC8251TAG1000B
StarCore DSP, 1x 1GHz SC3850 cores, DDR2/3, SRIO, PCIe, QE, GbE, -40-105C

Descriptions

Descriptions of Texas Instruments TMS320C6655CZH25 provided by its distributors.

High performance single-core C66x fixed and floating-point DSP- up to 1.25GHz 625-FCBGA 0 to 85
IC DSP FIX/FLOAT POINT 625FCBGA / DSP Fixed-Point/Floating-Point 16bit 1.25GHz 10000MIPS 625-Pin FCBGA Tray
Digital Signal Processors & Controllers - DSP, DSC Fixed/Float Pt DSP
IC DSP FIX/FLOAT POINT 625FCBGA
1V,1.5V,1.8V DDR3,EBI,EMI,Ethernet,I2C,McBSP,PCIe,SPI,UART,UPP 16bit C66x 1MB ROM 128KB 950mV 1.1V 1.25GHz BGA , 2.54mm
DDR3EBI/EMI Ethernet McBSP PCIe I2C SPI UART UPP 625-BFBGA FCBGA ACTIVE (Last Updated: 4days ago) 320C6655 digital signal processor 1.00V 21mm 1.25GHz 2MB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.