Texas Instruments TMS320DM647ZUT9

DSP Fixed-Point 32bit 900MHz 7200MIPS Automotive 529-Pin FCBGA Tray
$ 65.093
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320DM647ZUT9.

Texas Instruments

Datasheet190 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet189 pages14 years ago
Datasheet189 pages14 years ago
Datasheet188 pages14 years ago
Datasheet188 pages14 years ago
Technical Drawing2 pages16 years ago
Datasheet66 pages18 years ago

Factory Futures

iiiC

Verical

Inventory History

3 month trend:
-2.02%

CAD Models

Download Texas Instruments TMS320DM647ZUT9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsDM3730CUS100
DSP Fixed-Point 32-Bit 800MHz/1000MHz 2000MIPS 423-Pin FC-BGA Tray
Texas InstrumentsDM3730CBP
DSP Fixed-Point 32-Bit 800MHz/800MHz 2000MIPS 515-Pin POP-FCBGA Tray
Texas InstrumentsDM3730CBP100
DSP Fixed-Point 32-Bit 800MHz/1000MHz 2000MIPS 515-Pin POP-FCBGA Tray

Descriptions

Descriptions of Texas Instruments TMS320DM647ZUT9 provided by its distributors.

DSP Fixed-Point 32bit 900MHz 7200MIPS Automotive 529-Pin FCBGA Tray
Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 66.6MHz, CMOS, PBGA529
Digital Media Processor 529-FCBGA 0 to 90
Host Interface I2C McASP PCI SPI UART 529-BFBGA FCBGA ACTIVE (Last Updated: 3days ago) 320DM647 digital signal processor 1.20V 2.220306g 900MHz 320kB
1.8V,3.3V Host Interface,I2C,McASP,PCI,SPI,UART 32bit DaVinci,TMS320C64x 320KB ROM 64KB 1 1.14V 1.26V 900MHz 32KB FCBGA-529 Fixed mounting,SMD mount 2.85mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS320DM647ZUT9.