Texas Instruments TMS320DM648ZUT9

DSP Fixed-Point 32bit 900MHz 7200MIPS Automotive 529-Pin FCBGA Tray
$ 81.439
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320DM648ZUT9.

Texas Instruments

Datasheet190 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet189 pages14 years ago
Datasheet189 pages14 years ago
Datasheet188 pages14 years ago
Datasheet188 pages14 years ago
Technical Drawing2 pages16 years ago
Datasheet66 pages18 years ago

HQonline

SHENGYU ELECTRONICS

iiiC

Arrow Electronics

Inventory History

3 month trend:
-1.02%

CAD Models

Download Texas Instruments TMS320DM648ZUT9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 81.439
$ 108.72
Stock
261,369
369,137
Authorized Distributors
2
1
Case/Package
FCBGA
FCBGA
Number of Pins
529
529
Data Bus Width
32 b
32 b
Interface
I2C, PCI, SPI, UART
I2C, PCI, SPI, UART
Memory Type
RAM
-
Memory Size
64 kB
64 kB
RAM Size
576 kB
576 kB
Max Frequency
900 MHz
900 MHz
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsTMS320C6655CZHA25
DSP Fixed-Point/Floating-Point 16bit 1.25GHz 10000MIPS 625-Pin FCBGA Tray
Texas InstrumentsDM3730CUS100
DSP Fixed-Point 32-Bit 800MHz/1000MHz 2000MIPS 423-Pin FC-BGA Tray
Texas InstrumentsTMS320C6414TBCLZ7
C64x fixed point DSP- up to 1GHz, McBSP 532-FCBGA 0 to 90
NXP SemiconductorsMSC8112TVT2400V
Digital Signal Processor, 16-Bit Size, 64-Ext Bit, 100MHz, CMOS, PBGA431

Descriptions

Descriptions of Texas Instruments TMS320DM648ZUT9 provided by its distributors.

DSP Fixed-Point 32bit 900MHz 7200MIPS Automotive 529-Pin FCBGA Tray
Digital Media Processor 529-FCBGA 0 to 90
1.8V, 3.3V Host I2C McASP PCI SPI UART 32bit C64x 576KB ROM 64KB 1 1.14V 1.26V 900MHz 32KB FCBGA-529 Fixed Mount, SMD 3.3mm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.