Texas Instruments TMS320C6418GTS600

IC DSP FIXED-POINT 288-FCBGA / DSP Fixed-Point 32bit 600MHz 4800MIPS 288-Pin FCBGA
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320C6418GTS600.

Texas Instruments

Datasheet145 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet145 pages18 years ago
Datasheet12 pages21 years ago
Technical Drawing2 pages22 years ago
Datasheet21 pages27 years ago

SHENGYU ELECTRONICS

iiiC

DigiKey

CAD Models

Download Texas Instruments TMS320C6418GTS600 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 63.04
Stock
91,697
137,845
Authorized Distributors
0
1
Case/Package
FCBGA
FCBGA
Number of Pins
288
288
Data Bus Width
16 b
32 b
Interface
I2C, McASP
I2C, McASP
Memory Type
SDRAM, SRAM
RAM
Memory Size
-
-
RAM Size
-
-
Max Frequency
600 MHz
600 MHz
Min Supply Voltage
1.36 V
1.36 V
Max Supply Voltage
3.46 V
3.46 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)

Related Parts

Texas InstrumentsTMS32C6202BGNZA250
C62x fixed point DSP- up to 300MHz, 384KB 352-FCBGA -40 to 105
Texas InstrumentsTMS320C6202BGNZ300
IC DSP FIXED-POINT 352-FCBGA / DSP Fixed-Point 16bit 300MHz 2400MIPS 352-Pin FCBGA Tray
Texas InstrumentsTMS320C6203BGNZ300
C62x fixed point DSP- up to 300MHz, 896KB 352-FCBGA 0 to 90

Descriptions

Descriptions of Texas Instruments TMS320C6418GTS600 provided by its distributors.

IC DSP FIXED-POINT 288-FCBGA / DSP Fixed-Point 32bit 600MHz 4800MIPS 288-Pin FCBGA
C64x fixed point DSP - 600MHz, McBSP, 2 x PCI 288-FCBGA 0 to 90
Host Interface I2C McASP McBSP 288-BBGA FCBGA SDRAM SRAM ACTIVE (Last Updated: 4days ago) digital signal processor 1.40V 2.59761g 600MHz 16b

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS320C6418GTS600.