Texas Instruments TMS320C6202BGNZ300

IC DSP FIXED-POINT 352-FCBGA / DSP Fixed-Point 16bit 300MHz 2400MIPS 352-Pin FCBGA Tray
$ 93.578
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320C6202BGNZ300.

Texas Instruments

Datasheet110 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet109 pages14 years ago
Datasheet109 pages14 years ago
Datasheet105 pages18 years ago
Datasheet18 pages22 years ago
Technical Drawing2 pages23 years ago
Datasheet19 pages23 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMS320C6202BGNZ300 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 93.578
$ 105.266
Stock
108,359
82,313
Authorized Distributors
2
2
Case/Package
FCBGA
FCBGA
Number of Pins
352
352
Data Bus Width
16 b
16 b
Interface
-
-
Memory Type
-
-
Memory Size
-
256 kB
RAM Size
384 kB
384 kB
Max Frequency
300 MHz
300 MHz
Min Supply Voltage
1.43 V
1.43 V
Max Supply Voltage
3.46 V
3.46 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

Texas InstrumentsTMS320C6410ZTSA400
C64x fixed point DSP- up to 400MHz, McBSP, McASP, I2C 288-FCBGA -40 to 105
NXP SemiconductorsMSC8122TVT4800V
Digital Signal Processor, 16-Bit Size, 32-Ext Bit, 300MHz, CMOS, PBGA431
Texas InstrumentsTMS320C6410ZTS400
C64x fixed point DSP- up to 400MHz, McBSP, McASP, I2C 288-FCBGA -40 to 105
Texas InstrumentsTMS320C6413GTS500
C64x fixed point DSP - 500MHz, McBSP, McASP, I2cC 288-FCBGA 0 to 90

Descriptions

Descriptions of Texas Instruments TMS320C6202BGNZ300 provided by its distributors.

IC DSP FIXED-POINT 352-FCBGA / DSP Fixed-Point 16bit 300MHz 2400MIPS 352-Pin FCBGA Tray
C62x fixed point DSP- up to 300MHz, 384KB 352-FCBGA 0 to 90
McBSP 352-BBGA FCBGA ACTIVE (Last Updated: 2days ago) 320C6202 digital signal processor 1.50V 3.010011g 300MHz 384kB
DSP, 32-BIT SIZE, 32-EXT BIT, 30

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.