Texas Instruments TMS320C6203BGNZ300

C62x fixed point DSP- up to 300MHz, 896KB 352-FCBGA 0 to 90
$ 105.469
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320C6203BGNZ300.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet109 pages11 years ago
Datasheet108 pages14 years ago
Datasheet108 pages14 years ago
Datasheet107 pages18 years ago
Datasheet20 pages22 years ago
Technical Drawing2 pages23 years ago
Datasheet19 pages23 years ago

Upverter

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMS320C6203BGNZ300 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 105.469
$ 87.3
Stock
136,199
78,115
Authorized Distributors
2
2
Case/Package
FCBGA
FCBGA
Number of Pins
352
352
Data Bus Width
16 b
16 b
Interface
SPI
-
Memory Type
RAM
-
Memory Size
384 kB
-
RAM Size
896 kB
896 kB
Max Frequency
300 MHz
300 MHz
Min Supply Voltage
1.43 V
1.43 V
Max Supply Voltage
3.46 V
3.46 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

NXP SemiconductorsMSC8122TVT4800V
Digital Signal Processor, 16-Bit Size, 32-Ext Bit, 300MHz, CMOS, PBGA431
Texas InstrumentsTMS320C6410ZTS400
C64x fixed point DSP- up to 400MHz, McBSP, McASP, I2C 288-FCBGA 0 to 90
Texas InstrumentsTMS320C6413GTS500
C64x fixed point DSP - 500MHz, McBSP, McASP, I2cC 288-FCBGA 0 to 90
Texas InstrumentsTMS320C6410ZTSA400
C64x fixed point DSP- up to 400MHz, McBSP, McASP, I2C 288-FCBGA -40 to 105
NXP SemiconductorsMSC8101VT1250F
Digital Signal Processor, 16-Bit Size, 64-Ext Bit, 62.5MHz, CMOS, PBGA332

Descriptions

Descriptions of Texas Instruments TMS320C6203BGNZ300 provided by its distributors.

C62x fixed point DSP- up to 300MHz, 896KB 352-FCBGA 0 to 90
DSP Fixed-Point 16-Bit 300MHz 2400MIPS 352-Pin FCBGA
FCBGA DIGITAL SIGNAL PROCESSOR OTHER NRND (Last Updated: 2days ago) MROM digital signal processor 3.46V 3.010011g 300MHz 896kB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.