Texas Instruments TMS320C6418ZTS600

IC DSP FIXED-POINT 288-FCBGA / DSP Fixed-Point 32bit 600MHz 4800MIPS 288-Pin FCBGA Tray
$ 73.68
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320C6418ZTS600.

HQonline

Datasheet145 pages15 years ago

Texas Instruments

SHENGYU ELECTRONICS

iiiC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMS320C6418ZTS600 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsTMS320DM6446BZWT8
DaVinci Digital Media System-on-Chip 361-NFBGA 0 to 85
Texas InstrumentsTMS320DM6435ZWT5
Tms 6435 Zwt Pkg 500, Rev 1.3 Rohs Compliant: Yes |TEXAS INSTRUMENTS TMS320DM6435ZWT5.
Texas InstrumentsTMS32C6202BGNZA250
C62x fixed point DSP- up to 300MHz, 384KB 352-FCBGA -40 to 105
NXP SemiconductorsMSC8103M1100F
Digital Signal Processor, 16-Bit Size, 64-Ext Bit, 68.75MHz, CMOS, PBGA332

Descriptions

Descriptions of Texas Instruments TMS320C6418ZTS600 provided by its distributors.

IC DSP FIXED-POINT 288-FCBGA / DSP Fixed-Point 32bit 600MHz 4800MIPS 288-Pin FCBGA Tray
C64x fixed point DSP - 600MHz, McBSP, 2 x PCI 288-FCBGA 0 to 90
Host Interface I2C McASP McBSP 288-BBGA FCBGA RAM ACTIVE (Last Updated: 5days ago) digital signal processor 1.40V 2.57391g 600MHz 544kB
Digital Signal Processor (DSP) IC; Series:C6000; DSP Type:Fixed Point; MMAC:4800; Core Frequency Typ:600MHz; Memory Size, RAM:512KB; Cache Memory On Chip L1/L2:544KB ;RoHS Compliant: Yes
DSP, FIXED-POINT, C6418, 600MHZ, 288BGA; MSL:MSL 4 - 72 hours; SVHC:No SVHC (20-Jun-2011); Base Number:320; Cache on Chip L1/L2 Memory:16KB; Core Frequency Typ:600MHz; DSP Type:Fixed Point; External Supported Memory:SRAM, EPROM, SDRAM, SBSRAM; Frequency:600MHz; IC Generic Number:320C6418; Interface Type:I2C; MMAC:2400; No. of Pins:288; Operating Temperature Range:0°C to +90°C; Package / Case:FCBGA; RAM Memory Size:512KB; Series:TMS320; Supply Voltage Max:3.46V; Supply Voltage Min:3.14V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS320C6418ZTS600.