Texas Instruments TMS320C6211BZFN167

C62x fixed point DSP- up to 167MHz 256-BGA -40 to 105
$ 56.25
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320C6211BZFN167.

Texas Instruments

Datasheet89 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet88 pages14 years ago
Datasheet88 pages14 years ago
Datasheet87 pages18 years ago
Datasheet43 pages21 years ago
Datasheet19 pages23 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMS320C6211BZFN167 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 56.25
$ 33.559
Stock
133,953
193,401
Authorized Distributors
1
2
Case/Package
BGA
BGA
Number of Pins
256
256
Data Bus Width
32 b
32 b
Interface
-
-
Memory Type
EPROM, SDRAM, SRAM
EPROM, SDRAM, SRAM
Memory Size
-
-
RAM Size
-
-
Max Frequency
167 MHz
167 MHz
Min Supply Voltage
1.71 V
1.71 V
Max Supply Voltage
3.46 V
3.46 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsTMS32C6211BZFNA150
IC FIXED POINT DSP 256-BGA / DSP Fixed-Point 32bit 150MHz 1200MIPS 256-Pin BGA
Texas InstrumentsTMS32C6211BGFNA150
Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 150MHz, CMOS, PBGA256
Texas InstrumentsTMS32C6205DGHKA200
Fixed-Point Digital Signal Processor 288-BGA MICROSTAR -40 to 105
Analog DevicesADSP-21161NKCA-100
DSP Floating-Point 32bit 100MHz 225-Pin CSP-BGA Tray / IC DSP CONTROLLER 32BIT 225MBGA
Analog DevicesADSP-21161NKCAZ100
Digital Signal Processor, 32-Bit Size, 48-Ext Bit, 33MHz, CMOS, PQFP240

Descriptions

Descriptions of Texas Instruments TMS320C6211BZFN167 provided by its distributors.

C62x fixed point DSP- up to 167MHz 256-BGA -40 to 105
DSP Fixed-Point 32-Bit 167MHz 1333MIPS 256-Pin BGA
Host Interface McBSP 256-BGA EPROM SDRAM SRAM ACTIVE (Last Updated: 6days ago) digital signal processor 1.80V 2.784008g 167MHz 32b
Digital Signal Processor IC; Series:TMS320; No. of Bits:32bit; Frequency:167MHz; Interface Type:HPI, McBSP, SPI; No. of MIPS:1333; Operating Temperature Range:0°C to +90°C; Digital IC Case Style:BGA; No. of Pins:256 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.