Analog Devices ADSP-21161NKCA-100

DSP Floating-Point 32bit 100MHz 225-Pin CSP-BGA Tray / IC DSP CONTROLLER 32BIT 225MBGA

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-21161NKCA-100.

Analog Devices

Datasheet60 pages16 years ago

Newark

Augswan

DigiKey

iiiC

CAD Models

Download Analog Devices ADSP-21161NKCA-100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 57.225
Stock
247,233
264,735
Authorized Distributors
0
3
Case/Package
BGA
BGA
Number of Pins
225
225
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
1.71 V
1.71 V
Max Supply Voltage
3.47 V
1.89 V
Operating Supply Current
-
-

Related Parts

Texas InstrumentsTMS32C6205DGHKA200
Fixed-Point Digital Signal Processor 288-BGA MICROSTAR -40 to 105
Texas InstrumentsTMS320C6205DGHK200
Fixed-Point Digital Signal Processor 288-BGA MICROSTAR 0 to 90
Analog DevicesADSP-21061LKB-160
SHARC DSP MICROCOMPUTER Digital Signal Processor, 32-Bit Size, 48-Ext Bit, 40MHz, CMOS, PBGA225
Analog DevicesADSP-21061LKBZ-160
Commercial Grade SHARC DSP Microcomputer | IC DSP CONTROLLER 32BIT 225-BGA
Texas InstrumentsTMS320C6205ZHK200
Fixed-Point Digital Signal Processor 288-BGA MICROSTAR 0 to 90
Analog DevicesADSP-21369KBPZ-3A
High-Performance 32-bit Floating-Point SHARC Processor for General Purpose Applications

Descriptions

Descriptions of Analog Devices ADSP-21161NKCA-100 provided by its distributors.

DSP Floating-Point 32bit 100MHz 225-Pin CSP-BGA Tray / IC DSP CONTROLLER 32BIT 225MBGA
Host Interface Link Port Serial Port 225-BGA CSPBGA COMMERCIAL S-PBGA-B225 digital signal processor 1.80V 17mm 27.5MHz External
The ADSP-21161 SHARC® DSP is the newest member of the Super Harvard Architecture (SHARC) family of programmable DSPs. Capable of 600 million math operations per second (MFLOPs), the ADSP-21161 sets a new level of performance for low-cost SHARC DSPs - more than three times the performance for comparable models at about the same price. Its road map includes a cost-effective path to 1200 MFLOPS for $5 per unit and a performance-driven path to 10 GFLOPS and beyond. "This newest edition to the SHARC family will open more possibilities for designers to design-in high performance digital signal processing into client-side applications and should help others reconsider applications they couldn’t do before with a single chip," said Will Strauss, president of Forward Concepts. "Analog Devices will certainly maintain customer loyalty with this road map." The ADSP-21161 DSP is the second member of the SHARC DSP family of 32-bit floating-point programmable DSPs to be based on a SIMD core architecture that is optimized for digital signal processing performance. Like all SHARCs, the ADSP-21161 is code-compatible with all other members of the family and supports both fixed- and floating-point data types. The ADSP-21161 lowers the price for SIMD SHARC DSP performance and is an outstanding DSP solution for many price-sensitive applications. State-of-the-Art Development Tools The ADSP-21161, like all SHARC processors, is supported by a complete set of software and hardware development tools. The VisualDSP++® tool set offered by Analog Devices includes an optimizing C/C++ compiler, integrated development environment (IDE), assembler, linker, splitter and cycle accurate simulator that support both C and assembly debugging. Emulation support is JTAG-based and ADI offers USB, PCI, and Ethernet based emulators. SHARC DSP Roadmap There are two code-compatible paths that the SHARC DSP roadmap will follow. One optimized for high-performance multiprocessing systems and the other for price/performance. Performance is the key for multiprocessing applications and this is the reason that ADI will offer 10 GFLOP SHARC DSPs in the future. On-chip memory sizes will be balanced to match this performance with memories increasing to unprecedented levels (64 Mbit) using newly developed technologies. Industry leading price/performance will be the driver on the other path of the roadmap. In the future, these SHARC DSPs will offer an increase in performance to 1200 MFLOPs while decreasing price to as low as $5.00. This is required to support new technologies that demand substantial signal processing performance at consumer price points.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADSP-21161NKCA100
  • ADSP21161NKCA-100
  • ADSP21161NKCA100