Texas Instruments TMS320C6211BGFN167

TMS320C62x MULTIPLE Contains Lead Surface Mount DSP 0C~90C TC 32b 167MHz 2.196011g
$ 33.559

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320C6211BGFN167.

Texas Instruments

Datasheet89 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet88 pages14 years ago
Datasheet88 pages14 years ago
Datasheet87 pages18 years ago
Datasheet43 pages21 years ago
Datasheet19 pages23 years ago
Technical Drawing2 pages24 years ago

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMS320C6211BGFN167 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 33.559
$ 56.25
Stock
187,246
128,445
Authorized Distributors
2
1
Case/Package
BGA
BGA
Number of Pins
256
256
Data Bus Width
32 b
32 b
Interface
-
-
Memory Type
EPROM, SDRAM, SRAM
EPROM, SDRAM, SRAM
Memory Size
-
-
RAM Size
-
-
Max Frequency
167 MHz
167 MHz
Min Supply Voltage
1.71 V
1.71 V
Max Supply Voltage
3.46 V
3.46 V

Related Parts

Texas InstrumentsTMS32C6211BGFNA150
Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 150MHz, CMOS, PBGA256
Texas InstrumentsTMS32C6205DGHKA200
Fixed-Point Digital Signal Processor 288-BGA MICROSTAR -40 to 105
Texas InstrumentsTMS320C6727BZDH350
C67x floating-point DSP- up to 350MHz, McASP, 32-Bit EMIFA 256-BGA 0 to 90
Analog DevicesADSP-21161NKCA-100
DSP Floating-Point 32bit 100MHz 225-Pin CSP-BGA Tray / IC DSP CONTROLLER 32BIT 225MBGA
Analog DevicesADSP-21161NKCAZ100
Digital Signal Processor, 32-Bit Size, 48-Ext Bit, 33MHz, CMOS, PQFP240
Analog DevicesADSP-21479BBCZ-2A
ANALOG DEVICES ADSP-21479BBCZ-2A DSP, Floating Point, 32 / 40bit, 300 MHz, CSPBGA, 196 Pins

Descriptions

Descriptions of Texas Instruments TMS320C6211BGFN167 provided by its distributors.

TMS320C62x MULTIPLE Contains Lead Surface Mount DSP 0C~90C TC 32b 167MHz 2.196011g
Fixed-Point Digital Signal Processor 256-BGA
DSP Fixed-Point 32-Bit 167MHz 1333MIPS 256-Pin BGA
Digital Signal Processor IC; Series:TMS320; No. of Bits:32bit; Frequency:167MHz; Interface Type:HPI, McBSP, SPI; No. of MIPS:1333; Operating Temperature Range:0°C to +90°C; Digital IC Case Style:BGA; No. of Pins:256 ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.