Texas Instruments TMS32C6211BZFNA150

IC FIXED POINT DSP 256-BGA / DSP Fixed-Point 32bit 150MHz 1200MIPS 256-Pin BGA
$ 37.49
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS32C6211BZFNA150.

Texas Instruments

Datasheet89 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet88 pages14 years ago
Datasheet88 pages14 years ago
Datasheet87 pages18 years ago
Datasheet43 pages21 years ago
Datasheet19 pages23 years ago

Inventory History

3 month trend:
+66.04%

CAD Models

Download Texas Instruments TMS32C6211BZFNA150 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 37.49
$ 39.035
$ 39.035
Stock
140,274
197,565
197,565
Authorized Distributors
1
0
0
Case/Package
BGA
BGA
BGA
Number of Pins
256
256
256
Data Bus Width
32 b
32 b
32 b
Interface
-
SPI
SPI
Memory Type
EPROM, SDRAM, SRAM
EPROM, SDRAM, SRAM
EPROM, SDRAM, SRAM
Memory Size
-
4 kB
4 kB
RAM Size
-
72 kB
72 kB
Max Frequency
150 MHz
150 MHz
150 MHz
Min Supply Voltage
1.71 V
1.71 V
1.71 V
Max Supply Voltage
3.46 V
3.46 V
3.46 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsTMS320C6211BGFN150
C62x fixed point DSP- up to 167MHz 256-BGA -40 to 105
Texas InstrumentsTMS320C6211BZFN150
IC FIXED-POINT DSP 256-BGA / DSP Fixed-Point 32bit 150MHz 1200MIPS 256-Pin BGA Tray
Texas InstrumentsTMS320C6211BGFN167
TMS320C62x MULTIPLE Contains Lead Surface Mount DSP 0C~90C TC 32b 167MHz 2.196011g
Analog DevicesADSP-21161NKCA-100
DSP Floating-Point 32bit 100MHz 225-Pin CSP-BGA Tray / IC DSP CONTROLLER 32BIT 225MBGA
Analog DevicesADSP-21161NKCAZ100
Digital Signal Processor, 32-Bit Size, 48-Ext Bit, 33MHz, CMOS, PQFP240
Analog DevicesADSP-21479BBCZ-2A
ANALOG DEVICES ADSP-21479BBCZ-2A DSP, Floating Point, 32 / 40bit, 300 MHz, CSPBGA, 196 Pins

Descriptions

Descriptions of Texas Instruments TMS32C6211BZFNA150 provided by its distributors.

IC FIXED POINT DSP 256-BGA / DSP Fixed-Point 32bit 150MHz 1200MIPS 256-Pin BGA
C62x fixed point DSP- up to 167MHz 256-BGA -40 to 105
Host Interface McBSP 256-BGA EPROM SDRAM SRAM ACTIVE (Last Updated: 1day ago) digital signal processor 1.80V 2.784008g 150MHz 32b
Digital Signal Processor IC; Series:TMS320; No. of Bits:32bit; Frequency:150MHz; Interface Type:HPI, McBSP, SPI; No. of MIPS:1200; Operating Temperature Range:-40°C to +105°C; Digital IC Case Style:BGA; No. of Pins:256 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.