Texas Instruments TMS320C6203BZNZ300

TMS320C62x MULTIPLE Contains Lead Surface Mount DSP 0C~90C TC 896kB 300MHz 27mm
$ 87.3

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320C6203BZNZ300.

Texas Instruments

Datasheet109 pages11 years ago
Datasheet108 pages14 years ago
Datasheet108 pages14 years ago
Datasheet107 pages18 years ago
Technical Drawing2 pages21 years ago
Datasheet20 pages22 years ago
Datasheet19 pages23 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMS320C6203BZNZ300 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 87.3
$ 105.469
Stock
73,190
136,300
Authorized Distributors
2
2
Case/Package
FCBGA
FCBGA
Number of Pins
352
352
Data Bus Width
16 b
16 b
Interface
-
SPI
Memory Type
-
RAM
Memory Size
-
384 kB
RAM Size
896 kB
896 kB
Max Frequency
300 MHz
300 MHz
Min Supply Voltage
1.43 V
1.43 V
Max Supply Voltage
3.46 V
3.46 V

Related Parts

NXP SemiconductorsMSC8122TVT4800V
Digital Signal Processor, 16-Bit Size, 32-Ext Bit, 300MHz, CMOS, PBGA431
Texas InstrumentsTMS320C6410ZTS400
C64x fixed point DSP- up to 400MHz, McBSP, McASP, I2C 288-FCBGA 0 to 90
Texas InstrumentsTMS320C6410ZTSA400
C64x fixed point DSP- up to 400MHz, McBSP, McASP, I2C 288-FCBGA -40 to 105
Texas InstrumentsTMS320C6413GTS500
C64x fixed point DSP - 500MHz, McBSP, McASP, I2cC 288-FCBGA 0 to 90
NXP SemiconductorsMSC8101VT1250F
Digital Signal Processor, 16-Bit Size, 64-Ext Bit, 62.5MHz, CMOS, PBGA332

Descriptions

Descriptions of Texas Instruments TMS320C6203BZNZ300 provided by its distributors.

TMS320C62x MULTIPLE Contains Lead Surface Mount DSP 0C~90C TC 896kB 300MHz 27mm
Fixed-Point Digital Signal Processor 352-FCBGA
DSP Fixed-Point 16bit 300MHz 2400MIPS 352-Pin FCBGA Tray

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.