Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TMS320C6413GTS500

C64x fixed point DSP - 500MHz, McBSP, McASP, I2cC 288-FCBGA 0 to 90
$ 45.855
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320C6413GTS500.

Texas Instruments

Datasheet146 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet145 pages19 years ago
Datasheet146 pages15 years ago
Datasheet13 pages21 years ago
Technical Drawing2 pages22 years ago
Datasheet21 pages27 years ago

SHENGYU ELECTRONICS

iiiC

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMS320C6413GTS500 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 45.855
$ 77.49
$ 77.49
Stock
212,943
374,328
374,328
Authorized Distributors
2
3
3
Case/Package
FCBGA
FCBGA
FCBGA
Number of Pins
288
288
288
Data Bus Width
16 b
32 b
32 b
Interface
I2C
I2C
I2C
Memory Type
SDRAM, SRAM
RAM, SDRAM, SRAM
RAM, SDRAM, SRAM
Memory Size
-
-
-
RAM Size
256 kB
-
-
Max Frequency
500 MHz
500 MHz
500 MHz
Min Supply Voltage
1.14 V
1.14 V
1.14 V
Max Supply Voltage
3.46 V
3.46 V
3.46 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsTMS320DM6435ZWT5
Tms 6435 Zwt Pkg 500, Rev 1.3 Rohs Compliant: Yes |TEXAS INSTRUMENTS TMS320DM6435ZWT5.
Texas InstrumentsTMS320DM6446BZWT8
DaVinci Digital Media System-on-Chip 361-NFBGA 0 to 85

Descriptions

Descriptions of Texas Instruments TMS320C6413GTS500 provided by its distributors.

C64x fixed point DSP - 500MHz, McBSP, McASP, I2cC 288-FCBGA 0 to 90
DSP Fixed-Point 32bit 500MHz 4000MIPS 288-Pin FCBGA Tray
3.3V Host Interface,I2C,McASP,McBSP 32bit C64x 288KB EXTERNAL 1.14V 3.46V 500MHz BGA Fixed mounting,SMD mount 23mm*23mm*1.9mm
Host Interface I2C McASP McBSP 288-BBGA FCBGA SDRAM SRAM ACTIVE (Last Updated: 4days ago) digital signal processor 1.20V 2.59761g 500MHz 256kB
Digital Signal Processor IC; Series:TMS320; No. of Bits:32bit / 64bit; Frequency:500MHz; Interface Type:HPI, I2C, McASP, PCI; No. of I/O's:16; No. of MIPS:4000; Operating Temperature Range:0°C to +90°C; Digital IC Case Style:FCBGA ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.