Texas Instruments TMS320C6410ZTS400

C64x fixed point DSP- up to 400MHz, McBSP, McASP, I2C 288-FCBGA -40 to 105
$ 28.008
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320C6410ZTS400.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet146 pages14 years ago
Datasheet146 pages15 years ago
Datasheet145 pages19 years ago
Datasheet13 pages21 years ago
Technical Drawing2 pages22 years ago
Datasheet21 pages27 years ago

Upverter

SHENGYU ELECTRONICS

iiiC

Jameco

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMS320C6410ZTS400 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 28.008
$ 26.359
$ 26.359
Stock
160,989
144,833
144,833
Authorized Distributors
3
2
2
Case/Package
FCBGA
FCBGA
FCBGA
Number of Pins
288
288
288
Data Bus Width
32 b
32 b
32 b
Interface
I2C
I2C
I2C
Memory Type
-
-
-
Memory Size
-
-
-
RAM Size
160 kB
256 kB
256 kB
Max Frequency
400 MHz
400 MHz
400 MHz
Min Supply Voltage
1.14 V
1.14 V
1.14 V
Max Supply Voltage
3.46 V
3.46 V
3.46 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTMS320DM6435ZWT5
Tms 6435 Zwt Pkg 500, Rev 1.3 Rohs Compliant: Yes |TEXAS INSTRUMENTS TMS320DM6435ZWT5.

Descriptions

Descriptions of Texas Instruments TMS320C6410ZTS400 provided by its distributors.

C64x fixed point DSP- up to 400MHz, McBSP, McASP, I2C 288-FCBGA -40 to 105
DSP Fixed-Point 32-Bit 400MHz 3200MIPS 288-Pin FCBGA
Host Interface I2C McASP McBSP 288-BBGA FCBGA ACTIVE (Last Updated: 6days ago) 320C6410 digital signal processor 1.20V 2.57391g 400MHz 16b

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.