Texas Instruments TMS320C5515AZCH12

Low power C55x fixed point DSP- up to 120MHz, USB, LDC interface, FFT HWA, SAR ADC 196-NFBGA 0 to 0
$ 8.45
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320C5515AZCH12.

Newark

Datasheet159 pages12 years ago

Texas Instruments

HQonline

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMS320C5515AZCH12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.45
$ 9.898
Stock
373,266
140,896
Authorized Distributors
0
4
Case/Package
-
BGA
Number of Pins
196
196
Data Bus Width
32 b
16 b
Interface
EBI/EMI, I2C, MMC, SD, SPI, UART, USART, USB
EBI/EMI, Ethernet, I2C, MMC, McASP, SD, SPI, UART, USART, USB
Memory Type
EEPROM
-
Memory Size
128 kB
128 kB
RAM Size
320 kB
320 kB
Max Frequency
120 MHz
120 MHz
Min Supply Voltage
1.24 V
1.24 V
Max Supply Voltage
1.43 V
1.43 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMS320C5515AZCH12.

Related Parts

Texas InstrumentsTMS320VC5505ZCH
Low power C55x fixed point DSP- up to 100MHz, USB, LCD interface, FFT HWA, SAR ADC 196-NFBGA -40 to 85
Texas InstrumentsTMS320C6745DPTP3
DSP Fixed-Point/Floating-Point 32-Bit 375MHz/456MHz 3648MIPS 176-Pin HLQFP
Analog DevicesADSP-21261SKSTZ150
Digital Signal Processor, 32-Bit Size, 48-Ext Bit, 40MHz, CMOS, PBGA225
Texas InstrumentsTMS320VC5502PGF300
Digital Signal Processing (DSP) Fixed-Point 32bit 300MHz 600MIPS 176-Pin LQFP
NXP SemiconductorsDSPB56724AG
Digital Signal Processor, Dual Core, 250 MHz, 1.14 V to 1.26 V, LQFP-144

Descriptions

Descriptions of Texas Instruments TMS320C5515AZCH12 provided by its distributors.

Low power C55x fixed point DSP- up to 120MHz, USB, LDC interface, FFT HWA, SAR ADC 196-NFBGA 0 to 0
TEXAS INSTRUMENTS TMS320C5515AZCH12 IC, DSP, FIXED-POINT, 196NFBGA
DSP Fixed-Point 32bit 120MHz 240MIPS 196-Pin NFBGA Tray
320KB 120MHz BGA-196 Digital Signal Processors / Controllers (DSPs/DSCs) ROHS
1.8V,2.5V,2.8V,3.3V EBI,EMI,I2C,I2S,MMC,SD,SPI,UART,USART,USB 32bit C55x 320KB ROM 128KB 120MHz BGA , 10.1mm*10.1mm*940¦Ìm
EBI/EMI I2C I2S MMC/SD SPI UART/USART USB 196-LFBGA EEPROM ACTIVE (Last Updated: 2days ago) digital signal processor 1.30V 1.3mm 120MHz 320kB
DSP, FIXED-POINT, 32BIT, 120MHZ, NFBGA-1; DSP, FIXED-POINT, 32BIT, 120MHZ, NFBGA-196; Frequency:120MHz; Core Supply Voltage:1.3V; Embedded Interface Type:I2C, SPI, UART; No. of I/O's:26; Operating Temperature Range:-10°C to +70°C; Digital IC Case Style:NFBGA; No. of Pins:196

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.