Texas Instruments TMS320VC5505ZCH

Low power C55x fixed point DSP- up to 100MHz, USB, LCD interface, FFT HWA, SAR ADC 196-NFBGA -40 to 85
$ 12.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320VC5505ZCH.

Texas Instruments

Datasheet136 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet135 pages14 years ago
Datasheet135 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet136 pages17 years ago

Inventory History

3 month trend:
-14.29%

CAD Models

Download Texas Instruments TMS320VC5505ZCH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTMS320C5535AZHH10
Fixed-Point Digital Signal Processor 144-BGA MICROSTAR 0 to 0
Texas InstrumentsTMS320C5535AZHHA10
IC DSP FIXED-POINT 144BGA / DSP Fixed-Point 32bit 100MHz 100MIPS 144-Pin BGA MICROSTAR Tray
Texas InstrumentsTMS320C5534AZHH10
Fixed-Point Digital Signal Processor 144-BGA MICROSTAR 0 to 0
Analog DevicesADSP-BF514BBCZ4F16
ANALOG DEVICES ADSP-BF514BBCZ4F16 DSP, FIXED, 16/32BIT, 400MHZ, CSPBGA-168

Descriptions

Descriptions of Texas Instruments TMS320VC5505ZCH provided by its distributors.

Low power C55x fixed point DSP- up to 100MHz, USB, LCD interface, FFT HWA, SAR ADC 196-NFBGA -40 to 85
DSP Fixed-Point 32-Bit 100MHz 100MIPS 196-Pin NFBGA
I2C I2S SPI UART USB 196-LFBGA ACTIVE (Last Updated: 3days ago) 320VC5505 digital signal processor 1.30V 1.3mm 100MHz 320kB
IC, DSP FX PT, 32BIT, 100MHZ, 196-BGA; No. of Bits:32 bit; Frequency:100MHz; Core Supply Voltage:1.3V; No. of I/O's:26; Supply Voltage Range:1.24V to 1.43V, 1.65V to 1.98V, 2.25V to 2.75V, 2.52V to 3.08V, 1.8V to 3.6V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.