Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TMS320C5515AZCHA12

Digital Signal Processor, 16-Bit Size, 16-Ext Bit, 12MHz, CMOS, PBGA196
$ 9.653
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320C5515AZCHA12.

Farnell

Datasheet159 pages12 years ago

Texas Instruments

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-4.32%

CAD Models

Download Texas Instruments TMS320C5515AZCHA12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.653
$ 7.386
Stock
189,329
478,166
Authorized Distributors
2
0
Case/Package
BGA
-
Number of Pins
196
196
Data Bus Width
16 b
32 b
Interface
Ethernet, I2C, MMC, SD, SPI, UART, USART, USB
I2C, MMC, SD, SPI, UART, USART, USB
Memory Type
-
EEPROM
Memory Size
128 kB
128 kB
RAM Size
320 kB
320 kB
Max Frequency
120 MHz
120 MHz
Min Supply Voltage
1.24 V
1.24 V
Max Supply Voltage
1.43 V
1.43 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMS320C5515AZCHA12.

Related Parts

Texas InstrumentsTMX320C5535AZHH10
Fixed-Point Digital Signal Processor 144-BGA MICROSTAR -10 to 70
Texas InstrumentsTMS320VC5404GGU
TMS320C54x MULTIPLE Contains Lead Surface Mount DSP 0C~100C TC 32kB 120MHz 325.906118mg
Analog DevicesADSP-BF512KBCZ-3
Blackfin Embedded Processor | IC DSP 16/32B 300MHZ 168CSBGA
Analog DevicesADSP-BF512KBCZ-4
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 400MHz, CMOS, PBGA168
Analog DevicesADSP-BF514BBCZ-3
Digital Signal Processors & Controllers - DSP, DSC Low-Power BF proc w/consumer connectivty

Descriptions

Descriptions of Texas Instruments TMS320C5515AZCHA12 provided by its distributors.

Digital Signal Processor, 16-Bit Size, 16-Ext Bit, 12MHz, CMOS, PBGA196
Low power C55x fixed point DSP- up to 120MHz, USB, LDC interface, FFT HWA, SAR ADC 196-NFBGA -40 to 85
Digital Signal Processors & Controllers - DSP, DSC Fixed-Point Dig Sig Processor
320KB 120MHz NFBGA-196(10x10) Digital Signal Processors / Controllers (DSPs/DSCs) ROHS
DSP Fixed-Point 32-Bit 120MHz 240MIPS 196-Pin NFBGA
Fixed-Point Digital Signal Processor 196-NFBGA -40 to 85
EBI/EMI I2C I2S MMC/SD SPI UART/USART USB 196-LFBGA ACTIVE (Last Updated: 6days ago) 320C5515 digital signal processor 1.30V 1.3mm 120MHz 320kB
1.8V,2.5V,2.8V,3.3V EBI,EMI,I2C,I2S,MMC,SD,SPI,UART,USART,USB 32bit C55x 320KB ROM 128KB 1.24V,1.65V,1.8V,2.97V 1.43V,3.6V,3.63V 120MHz BGA Fixed mounting,SMD mount 10mm*10mm*860μm
Dsp, Fixed-Pt, 16Bit, 120Mhz, Nfbga-196; Dsp Type:Fixed Point; No. Of Bits:16Bit; Frequency:120Mhz; Flash Memory Size:-; Dsp Case Style:Nfbga; No. Of Pins:196Pins; No. Of I/O S:26I/O S; No. Of Mips:-; Embedded Interface Type:I2C, Rohs Compliant: Yes |TEXAS INSTRUMENTS TMS320C5515AZCHA12

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS320C5515AZCHA12 .