Texas Instruments TMS320C203PZA57

Fixed Point Digital Signal Processor -Dsp, 16 Bit, 20Mhz, Lqfp-100
$ 15.729
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320C203PZA57.

Texas Instruments

Technical Drawing4 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet84 pages12 years ago
Datasheet84 pages14 years ago
Technical Drawing2 pages27 years ago
Datasheet48 pages27 years ago

Augswan

Newark

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMS320C203PZA57 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.729
$ 15.3
Stock
139,595
215,702
Authorized Distributors
3
4
Case/Package
LQFP
LQFP
Number of Pins
100
100
Data Bus Width
16 b
16 b
Interface
SSP, UART
SSP, UART
Memory Type
-
-
Memory Size
-
-
RAM Size
1.1 kB
1.1 kB
Max Frequency
57 MHz
57 MHz
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Analog DevicesADSP-2184BSTZ-160
Float-Pt Digital Signal Processor -Dsp, 16 Bit, 40Mhz, Lqfp-100
Texas InstrumentsTMS320LC203PZA
Fixed Point Digital Signal Processor -Dsp 16 Bit 40.96Mhz Lqfp-100
Texas InstrumentsTMS320LF2406APZA
DSP Fixed-Point 16bit 40MHz 40MIPS 100-Pin LQFP Tray / IC MCU 16BIT 64KB FLASH 100LQFP
Texas InstrumentsTMS320LF2406APZS
CANbus,SCI,SPI,UART,USART 16bit C2xx DSP 40MHz 5KB FLASH 64KB 1 3.3V 5.25V 40MHz QFP 1.45mm

Descriptions

Descriptions of Texas Instruments TMS320C203PZA57 provided by its distributors.

Fixed Point Digital Signal Processor -Dsp, 16 Bit, 20Mhz, Lqfp-100
C20x fixed point DSP 100-LQFP -40 to 85
16-BIT 57.14 MHz OTHER DSP PQFP100
SSP UART 100-LQFP ACTIVE (Last Updated: 2days ago) TMS320C203 digital signal processor 5.5V 76mA 1.6mm 20MHz
5V SSP,UART 16bit 1.0625KB 57MHz LQFP-100
TMS320, DIGITAL SIGNAL PROCESSOR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.