Texas Instruments TMS320C203PZ57

Digital Signal Processor, 16-Bit Size, 16-Ext Bit, 57.14MHz, CMOS, PQFP100
$ 15.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320C203PZ57.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet84 pages12 years ago
Datasheet84 pages15 years ago
Technical Drawing2 pages27 years ago
Datasheet48 pages27 years ago

Augswan

iiiC

Jameco (USA)

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMS320C203PZ57 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.92
$ 20.582
Stock
287,817
182,014
Authorized Distributors
4
3
Case/Package
LQFP
LQFP
Number of Pins
100
100
Data Bus Width
16 b
16 b
Interface
UART
UART
Memory Type
-
-
Memory Size
-
-
RAM Size
1.1 kB
1.1 kB
Max Frequency
57 MHz
57 MHz
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

Analog DevicesADSP-2184BSTZ-160
Float-Pt Digital Signal Processor -Dsp, 16 Bit, 40Mhz, Lqfp-100
Texas InstrumentsTMS320LC203PZA
Fixed Point Digital Signal Processor -Dsp 16 Bit 40.96Mhz Lqfp-100
Texas InstrumentsTMS320LF2406APZA
DSP Fixed-Point 16bit 40MHz 40MIPS 100-Pin LQFP Tray / IC MCU 16BIT 64KB FLASH 100LQFP
Texas InstrumentsTMS320LF2406APZS
Digital Signal Processing (DSP) Fixed-Point 16bit 40MHz 40MIPS 100-Pin LQFP

Descriptions

Descriptions of Texas Instruments TMS320C203PZ57 provided by its distributors.

Digital Signal Processor, 16-Bit Size, 16-Ext Bit, 57.14MHz, CMOS, PQFP100
5V SSP,UART 16bit 1.0625KB ROM 4.5V 5.5V 57MHz QFP Fixed mounting,SMD mount 1.45mm(height)
C20x fixed point DSP 100-LQFP -40 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS320C203PZ-57