Texas Instruments TMS320BC51PZ80

DSP Floating-Point 16-Bit 80MHz 40MIPS 100-Pin LQFP
$ 39.128

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320BC51PZ80.

Texas Instruments

Datasheet95 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages27 years ago
Datasheet38 pages27 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMS320BC51PZ80 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 39.128
$ 14.074
Stock
136,085
126,846
Authorized Distributors
2
2
Case/Package
LQFP
LQFP
Number of Pins
100
-
Data Bus Width
16 b
-
Interface
SSP
-
Memory Type
-
-
Memory Size
16 kB
-
RAM Size
4.1 kB
-
Max Frequency
80 MHz
-
Min Supply Voltage
4.75 V
-
Max Supply Voltage
5.25 V
-

Related Parts

Texas InstrumentsTMS320LBC51PZA57
IC DSP 100LQFP / DSP Fixed-Point 16bit 57MHz 28.5MIPS 100-Pin LQFP
Texas InstrumentsTMS320C203PZ80
DSP Fixed-Point 16-Bit 80MHz 40MIPS 100-Pin LQFP
Texas InstrumentsTMS320F206PZ
SSP UART 100-LQFP 320F206 3A001.A.3 digital signal processor 5.25V 635.596308mg 40.96MHz 9.1kB
Analog DevicesADSP-2183BSTZ-160
Float Pt Digital Signal Processor -Dsp, 16 Bit, 40Mhz, Lqfp-128
Analog DevicesADSP-2183KSTZ-210
DSP MICROCOMPUTER Digital Signal Processor, 24-Ext Bit, 26.32MHz, CMOS, PQFP128

Descriptions

Descriptions of Texas Instruments TMS320BC51PZ80 provided by its distributors.

DSP Floating-Point 16-Bit 80MHz 40MIPS 100-Pin LQFP
16-BIT 80 MHz OTHER DSP PQFP100
Digital Signal Processors 100-LQFP
DIGITAL SIGNAL PROCESSOR, 16-BIT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.