Texas Instruments TMS320C203PZ80

Digital Signal Processor, 16-Bit Size, 16-Ext Bit, 80MHz, CMOS, PQFP100
$ 16.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320C203PZ80.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet84 pages12 years ago
Datasheet84 pages15 years ago
Technical Drawing2 pages27 years ago
Datasheet48 pages27 years ago

element14

Augswan

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMS320C203PZ80 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Analog DevicesADSP-2184BSTZ-160
Float-Pt Digital Signal Processor -Dsp, 16 Bit, 40Mhz, Lqfp-100
Texas InstrumentsTMS320LC203PZA
Fixed Point Digital Signal Processor -Dsp 16 Bit 40.96Mhz Lqfp-100
Texas InstrumentsTMS320LF2406APZA
DSP Fixed-Point 16bit 40MHz 40MIPS 100-Pin LQFP Tray / IC MCU 16BIT 64KB FLASH 100LQFP
Texas InstrumentsTMS320LF2406APZS
Digital Signal Processing (DSP) Fixed-Point 16bit 40MHz 40MIPS 100-Pin LQFP

Descriptions

Descriptions of Texas Instruments TMS320C203PZ80 provided by its distributors.

Digital Signal Processor, 16-Bit Size, 16-Ext Bit, 80MHz, CMOS, PQFP100
5V SSP,UART 16bit 1.0625KB ROM 4.5V 5.5V 80MHz QFP Fixed mounting,SMD mount 1.45mm(height)
C20x fixed point DSP 100-LQFP -40 to 85
IC, FIXED-PT DSP, 16BIT, 80MHZ, LQFP-100; IC, FIXED-PT DSP, 16BIT, 80MHZ, LQFP-100; Series:Other TMS320 DSPs; No. of Bits:16 bit; Frequency:80MHz; Core Supply Voltage:5V; Embedded Interface Type:Serial, UART; No. of I/O's:6; No. of MIPS:40; Supply Voltage Range:4.5V to 5.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS 320 C 203 PZ-80
  • TMS320C203-PZ80
  • TMS320C203PZ-80
  • TMS320C203PZ80.