Texas Instruments TMS320F206PZ

SSP UART 100-LQFP 320F206 3A001.A.3 digital signal processor 5.25V 635.596308mg 40.96MHz 9.1kB

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320F206PZ.

Newark

Datasheet61 pages12 years ago
Datasheet57 pages17 years ago
Datasheet60 pages11 years ago

Texas Instruments

DigiKey

Augswan

iiiC

CAD Models

Download Texas Instruments TMS320F206PZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsTMS320C206PZA80
C20x floating-point DSP 100-LQFP -40 to 85
Texas InstrumentsTMS320C206PZ80
DIGITAL SIGNAL PROCESSOR Digital Signal Processor, 16-Bit Size, 16-Ext Bit, 80MHz, CMOS, PQFP100
Texas InstrumentsTMS320BC51PZ100
Digital Signal Processor, 16-Bit Size, 16-Ext Bit, 100MHz, CMOS, PQFP100
Analog DevicesADSP-2184BSTZ-160
Float-Pt Digital Signal Processor -Dsp, 16 Bit, 40Mhz, Lqfp-100
Analog DevicesADSP-2185MKSTZ-300
DSP MICROCOMPUTER Digital Signal Processor, 24-Ext Bit, 37.5MHz, CMOS, PQFP100
Analog DevicesADSP-2183BSTZ-160
Float Pt Digital Signal Processor -Dsp, 16 Bit, 40Mhz, Lqfp-128

Descriptions

Descriptions of Texas Instruments TMS320F206PZ provided by its distributors.

SSP UART 100-LQFP 320F206 3A001.A.3 digital signal processor 5.25V 635.596308mg 40.96MHz 9.1kB
Digital Signal Processor, 16-Bit Size, 16-Ext Bit, 40.96MHz, CMOS, PQFP100
IC, FIXED-PT DSP 16BIT 40.96MHZ TQFP-100; IC, FIXED-PT DSP 16BIT 40.96MHZ TQFP-100; Series:Other TMS320 DSPs; No. of Bits:16 bit; Frequency:40.96MHz; Core Supply Voltage:5V; Embedded Interface Type:ESSP, UART; No. of I/O's:6; No. of MIPS:20
Digital Signal Processor IC; Series:TMS320C20x; DSP Type:Fixed Point; Core Frequency Typ:40MHz; Memory Size, RAM:9KB; Interface:UART; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Termination Type:SMD; Package/Case:100-TQFP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.