Texas Instruments TMS320C51PZ80

Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 150MHz, CMOS, PQFP176
$ 14.074

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320C51PZ80.

Texas Instruments

Datasheet95 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages27 years ago
Datasheet38 pages27 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 14.074
$ 39.128
Stock
126,846
136,585
Authorized Distributors
2
2
Case/Package
LQFP
LQFP
Number of Pins
-
100
Data Bus Width
-
16 b
Interface
-
SSP
Memory Type
-
-
Memory Size
-
16 kB
RAM Size
-
4.1 kB
Max Frequency
-
80 MHz
Min Supply Voltage
-
4.75 V
Max Supply Voltage
-
5.25 V

Descriptions

Descriptions of Texas Instruments TMS320C51PZ80 provided by its distributors.

Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 150MHz, CMOS, PQFP176
MULTIPLE Contains Lead GULL WING QUAD digital signal processor 70C 80MHz 14mm 157mA
DSP Floating-Point 16bit 80MHz 40MIPS 100-Pin LQFP
Digital Signal Processors 100-LQFP
DIGITAL SIGNAL PROCESSOR, 16-BIT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.