Texas Instruments TM4C1230C3PMI

MCU 32-Bit Tiva C ARM Cortex M4F RISC 32KB Flash 1.2V/3.3V 64-Pin LQFP Tray/Tube
$ 6.937
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TM4C1230C3PMI.

Texas Instruments

Datasheet1,103 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet1,108 pages12 years ago
Datasheet1,092 pages12 years ago
Datasheet1,091 pages12 years ago
Datasheet1,089 pages13 years ago

Newark

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-14.29%

CAD Models

Download Texas Instruments TM4C1230C3PMI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.937
$ 4.85
$ 4.85
Stock
178,764
326,963
326,963
Authorized Distributors
3
2
2
Case/Package
LQFP
LQFP
LQFP
Number of Pins
64
64
64
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
80 MHz
80 MHz
80 MHz
Number of I/Os
-
49
49
Interface
CAN, I2C, I2S, SPI, UART
CAN, I2C, IrDA, SPI, UART, USART
CAN, I2C, IrDA, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
32 kB
32 kB
32 kB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Peripherals
-
Brown-out Detect/Reset, DMA, POR, WDT
Brown-out Detect/Reset, DMA, POR, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TM4C1230C3PMI.

Related Parts

Texas InstrumentsTM4C1233C3PMI
MCU 32-Bit Tiva C ARM Cortex M4F RISC 32KB Flash 1.2V/3.3V 64-Pin LQFP Tray/Tube
Texas InstrumentsTM4C1231C3PMI
MCU 32-Bit Tiva C ARM Cortex M4F RISC 32KB Flash 1.2V/3.3V 64-Pin LQFP Tray/Tube
Texas InstrumentsTM4C1232C3PMIR
MCU 32-bit Tiva C ARM Cortex M4F RISC 32KB Flash 1.2V/3.3V 64-Pin LQFP T/R
STMicroelectronicsSTM32F103R6T6A
MCU 32-bit ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 64-Pin LQFP Frame
STMicroelectronicsSTM32F303R6T6
MCU 32-bit STM32 ARM Cortex M4 RISC 32KB Flash 2.5V/3.3V 64-Pin LQFP Tray
STMicroelectronicsSTM32F334R6T6
MCU 32-Bit STM32 ARM Cortex M4 RISC 32KB Flash 2.5V/3.3V 64-Pin LQFP Tray

Descriptions

Descriptions of Texas Instruments TM4C1230C3PMI provided by its distributors.

MCU 32-Bit Tiva C ARM Cortex M4F RISC 32KB Flash 1.2V/3.3V 64-Pin LQFP Tray/Tube
MICROCONTROLLER MCU, 32 BIT, CORTEX-M4F, 80MHZ, LQFP-64
High performance 32-bit ARM® Cortex®-M4F based MCU 64-LQFP -40 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.