Texas Instruments TM4C1230C3PMI7R

MCU 32-Bit Tiva C ARM Cortex M4F RISC 32KB Flash 1.2V/3.3V 64-Pin LQFP T/R
$ 5.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TM4C1230C3PMI7R.

Texas Instruments

Datasheet1,103 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet1,103 pages11 years ago
Technical Drawing2 pages27 years ago

HQonline

Inventory History

3 month trend:
+213%

CAD Models

Download Texas Instruments TM4C1230C3PMI7R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.004
$ 4.755
$ 4.755
Stock
326,963
225,482
225,482
Authorized Distributors
3
0
0
Case/Package
LQFP
LQFP
LQFP
Number of Pins
64
64
64
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
80 MHz
80 MHz
80 MHz
Number of I/Os
49
49
49
Interface
CAN, I2C, IrDA, SPI, UART, USART
CAN, I2C, I2S, IrDA, SPI, UART, USART
CAN, I2C, I2S, IrDA, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
32 kB
32 kB
32 kB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Peripherals
Brown-out Detect/Reset, DMA, POR, WDT
Brown-out Detect/Reset, DMA, POR, WDT
Brown-out Detect/Reset, DMA, POR, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TM4C1230C3PMI7R.

Related Parts

Texas InstrumentsTM4C1232C3PMIR
MCU 32-bit Tiva C ARM Cortex M4F RISC 32KB Flash 1.2V/3.3V 64-Pin LQFP T/R
Texas InstrumentsTM4C1232C3PMI7R
MCU 32-Bit Tiva C ARM Cortex M4F RISC 32KB Flash 1.2V/3.3V 64-Pin LQFP T/R
Texas InstrumentsTM4C1233C3PMIR
MCU 32-Bit Tiva C ARM Cortex M4F RISC 32KB Flash 1.2V/3.3V 64-Pin LQFP
STMicroelectronicsSTM32F103R6T6A
MCU 32-bit ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 64-Pin LQFP Frame
STMicroelectronicsSTM32F303R6T6
MCU 32-bit STM32 ARM Cortex M4 RISC 32KB Flash 2.5V/3.3V 64-Pin LQFP Tray
STMicroelectronicsSTM32F302R6T6
MCU 32-bit STM32 ARM Cortex M4 RISC 32KB Flash 2.5V/3.3V 64-Pin LQFP Tray

Descriptions

Descriptions of Texas Instruments TM4C1230C3PMI7R provided by its distributors.

MCU 32-Bit Tiva C ARM Cortex M4F RISC 32KB Flash 1.2V/3.3V 64-Pin LQFP T/R
High performance 32-bit ARM® Cortex®-M4F based MCU 64-LQFP -40 to 85
ARM Microcontrollers - MCU Tiva C Series Microcontroller

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.