
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | LPV7215MGX/NOPB | 3,000 | 3K | |||||||||
| DigiKey | 296-37697-1-ND | 3,822 | 1 | Cut Tape | ||||||||
| Mouser | 926-LPV7215MGX/NOPB | 4,435 | 1 | Tape & Reel | ||||||||
| Win Source | WS-LPV7215MGX/NOPB | 33,670 | 75 | 9h | ||||||||
| Worldway Electronics | LPV7215MGX/NOPB | 23,301 | 7 | Tape & Reel | 8h |
Download Texas Instruments LPV7215MGX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download | ||
Symbol | Download |
Descriptions of Texas Instruments LPV7215MGX/NOPB provided by its distributors.
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: