What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi NCS2202SQ2T2G

Integrated Circuit Comparator; CH: 1; open collector; 0.85-6V; -40+105 deg.C; SMD; SC70-5
$ 0.198
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCS2202SQ2T2G.

IHS

Datasheet19 pages8 years ago

HQonline

Master Electronics

Newark

Inventory History

3 month trend:
+61.41%

CAD Models

Download onsemi NCS2202SQ2T2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-01-16
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

NCS2200 Series 6 V 1 pA Surface Mount Low Voltage Comparator - SC-70-5
STMicroelectronicsTS331ICT
Analogue Comparator, Micropower, 1, 210 Ns, 1.6V To 5V, Sc-70, 5 |Stmicroelectronics TS331ICT
Texas InstrumentsLMV7271MGX
Single 1.8V Low Power Comparators with Rail-to-Rail Input 5-SC70 -40 to 85
STMicroelectronicsTS881ICT
Rail-to-rail 0.9V nanopower single comparator
Texas InstrumentsLMV7275MG/NOPB
Tape & Reel (TR) LMV7275 CMOS Open-Drain Rail-to-Rail e3 comparator circuit 10nA 1800ns 2mm 4mV
Texas InstrumentsLMV7271MG/NOPB
Tape & Reel (TR) LMV7271 CMOS Push-Pull Rail-to-Rail e3 comparator circuit 10nA 1800ns 2mm 4mV

Descriptions

Descriptions of onsemi NCS2202SQ2T2G provided by its distributors.

Integrated Circuit Comparator; CH: 1; open collector; 0.85-6V; -40+105 deg.C; SMD; SC70-5
Tape & Reel (TR) NCS220* Open-Drain Rail-to-Rail e3 comparator circuit 1pA 1100ns 2.2mm 20mV
onsemi Comparators, SC-70encapsulation, surface mount, Single power supply
Comparator, 1 Func, 8000uV Offset-Max, 1100ns Response Time, CMOS, PDSO5

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCS2202SQ2T2G.