Texas Instruments TLV320DAC3120IRHBR

Mono audio DAC with 2.5-W mono Class-D speaker amp, 60-mW headphone driver & audio processing 32-VQFN -40 to 85
$ 1.189
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV320DAC3120IRHBR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet113 pages11 years ago
Datasheet113 pages13 years ago
Datasheet110 pages14 years ago
Technical Drawing2 pages14 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.53%

CAD Models

Download Texas Instruments TLV320DAC3120IRHBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.189
$ 1.7
Stock
697,038
172,971
Authorized Distributors
4
3
Case/Package
VQFN
VQFN
Number of Pins
32
32
Number of Bits
-
32
Polarity
-
-
Interface
I2C, Serial
I2C, Serial
Integral Nonlinearity (INL)
-
-
Number of Converters
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsPCM1774RGPR
93dB SNR Low-Power Stereo DAC with HP Amplifier (S/W Control) 20-QFN -40 to 85
Texas InstrumentsPCM1772RGA
98dB SNR Low-Power Stereo DAC with line-out (S/W Control) 20-VQFN 0 to 70
Texas InstrumentsPCM1770RGAR
98dB SNR Low-Power Stereo DAC with HP Amplifier (S/W Control) 20-VQFN 0 to 70

Descriptions

Descriptions of Texas Instruments TLV320DAC3120IRHBR provided by its distributors.

Mono audio DAC with 2.5-W mono Class-D speaker amp, 60-mW headphone driver & audio processing 32-VQFN -40 to 85
IC DAS/ADC/DAC SPECIAL 32-VQFN
Audio DAC 192ksps 24bit 32-Pin VQFN EP T/R
I2C,Serial , 192Ksps 24bit 2 QFN , 950¦Ìm
SERIAL INPUT LOADING 24-BIT DAC PQCC32
IC MONO/AUD DAC CLASS-D LP 32QFN
TLV320DAC3120 LOW-POWER AUDIO DA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.