Texas Instruments PCM1770RGAR

98dB SNR Low-Power Stereo DAC with HP Amplifier (S/W Control) 20-VQFN 0 to 70
$ 2.236
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM1770RGAR.

Texas Instruments

Technical Drawing2 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages15 years ago
Datasheet22 pages24 years ago

Mouser

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PCM1770RGAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.236
$ 3.188
Stock
533,917
165,602
Authorized Distributors
2
3
Case/Package
VQFN
VQFN
Number of Pins
20
20
Number of Bits
24
24
Settling Time
-
-
Interface
-
SPI
Integral Nonlinearity (INL)
-
-
Polarity
-
-
Number of DAC Channels
2
2
Min Supply Voltage
-
1.6 V
Max Supply Voltage
-
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

Texas InstrumentsPCM1772RGA
98dB SNR Low-Power Stereo DAC with line-out (S/W Control) 20-VQFN 0 to 70
Texas InstrumentsPCM1771RGA
98dB SNR Low-Power Stereo DAC with HP Amplifier (H/W Control) 20-VQFN 0 to 70
Texas InstrumentsPCM1772RGAR
98dB SNR Low-Power Stereo DAC with line-out (S/W Control) 20-VQFN 0 to 70

Descriptions

Descriptions of Texas Instruments PCM1770RGAR provided by its distributors.

98dB SNR Low-Power Stereo DAC with HP Amplifier (S/W Control) 20-VQFN 0 to 70
Converters - Digital to Analog (DAC) 24-Bit Lo-Pwr Stereo DAC w/Headphone Amp
I²S Single-phase power supply 50Ksps 24bit 2 QFN SMD mount,glue mount 4.2mm*4.2mm*750μm
DAC 2-CH Delta-Sigma 24-bit 20-Pin VQFN EP T/R
D/A Converter (D-A) IC; Resolution (Bits):24; Input Channel Type:Serial; Data Interface:Serial, 3-Wire; Supply Voltage Range:1.6V to 3.6V; Digital IC Case Style:VQFN; No. of Pins:20; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.