Texas Instruments PCM1772RGA

98dB SNR Low-Power Stereo DAC with line-out (S/W Control) 20-VQFN 0 to 70
$ 2.541
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM1772RGA.

Texas Instruments

Datasheet37 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet22 pages24 years ago

Arrow Electronics

Mouser

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PCM1772RGA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.541
$ 1.607
Stock
343,744
589,468
Authorized Distributors
4
1
Case/Package
VQFN
VQFN
Number of Pins
20
20
Number of Bits
24
24
Settling Time
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Polarity
-
-
Number of DAC Channels
2
2
Min Supply Voltage
-
1.6 V
Max Supply Voltage
-
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

Texas InstrumentsPCM1771RGA
98dB SNR Low-Power Stereo DAC with HP Amplifier (H/W Control) 20-VQFN 0 to 70
Texas InstrumentsPCM1773RGAR
98dB SNR Low-Power Stereo DAC with line-out (H/W Control) 20-VQFN
Texas InstrumentsPCM1770RGA
98dB SNR Low-Power Stereo DAC with HP Amplifier (S/W Control) 20-VQFN 0 to 70

Descriptions

Descriptions of Texas Instruments PCM1772RGA provided by its distributors.

98dB SNR Low-Power Stereo DAC with line-out (S/W Control) 20-VQFN 0 to 70
DAC 2-CH Delta-Sigma 24-bit 20-Pin VQFN EP Tray
Converters - Digital to Analog (DAC) Lo-Vlt & Lo-Pwr Ster DAC w/Lineout Amp
I²S Single-phase power supply 50Ksps 24bit 2 QFN SMD mount 4.2mm*4.2mm*750μm
D/A Converter (D-A) IC; Resolution (Bits):24; Sample Rate:50kHz; Input Channel Type:Serial; Data Interface:Serial, 3-Wire; Supply Voltage Range:1.6V to 3.6V; Digital IC Case Style:VQFN; No. of Pins:20 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.