Texas Instruments PCM1774RGPR

93dB SNR Low-Power Stereo DAC with HP Amplifier (S/W Control) 20-QFN -40 to 85
$ 1.935
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM1774RGPR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages5 years ago
Datasheet50 pages13 years ago
Datasheet49 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet49 pages18 years ago

Upverter

SHENGYU ELECTRONICS

iiiC

Arrow Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments PCM1774RGPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.935
$ 2.336
Stock
1,465,693
229,656
Authorized Distributors
1
1
Case/Package
VQFN
VQFN
Number of Pins
20
20
Number of Bits
16
16
Settling Time
-
-
Interface
I2C, SPI
2-Wire, I2C, SPI
Integral Nonlinearity (INL)
-
-
Polarity
-
Bipolar
Number of DAC Channels
2
2
Min Supply Voltage
1.71 V
2.4 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsPCM1770RGA
98dB SNR Low-Power Stereo DAC with HP Amplifier (S/W Control) 20-VQFN 0 to 70
Texas InstrumentsPCM1771RGA
98dB SNR Low-Power Stereo DAC with HP Amplifier (H/W Control) 20-VQFN 0 to 70
Texas InstrumentsPCM1772RGAR
98dB SNR Low-Power Stereo DAC with line-out (S/W Control) 20-VQFN 0 to 70

Descriptions

Descriptions of Texas Instruments PCM1774RGPR provided by its distributors.

93dB SNR Low-Power Stereo DAC with HP Amplifier (S/W Control) 20-QFN -40 to 85
DAC 2-CH Delta-Sigma 16-bit 20-Pin VQFN EP T/R
16b Stereo DAC, 93dB SNR, 50kS/s, I2C/SPI, 3.3V, QFN
1.7V~3.6V 16 QFN-20(4x4) ADC/DAC - Specialized ROHS
Converters - Digital to Analog (DAC) Lo-Pwr Stereo DAC
DSP, I²S Digital Supply, Analog Supply 50Ksps 16bit 2-Ch QFN-20 SMD, Adhesive Mount 4mm × 4mm × 930μm
PCM1774 93DB SNR LOW-POWER STERE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.