Texas Instruments TLV320DAC3100IRHBR

I2C, Serial , 2.7V~5.5V 2.7V~5.25V 192Ksps 24bit 2 24 VQFN-32 , 1mm
$ 1.178
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV320DAC3100IRHBR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet98 pages11 years ago
Datasheet98 pages14 years ago
Datasheet97 pages14 years ago
Technical Drawing2 pages14 years ago

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
-92.83%

CAD Models

Download Texas Instruments TLV320DAC3100IRHBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.178
$ 1.571
Stock
442,553
366,859
Authorized Distributors
0
2
Number of Bits
-
32
Number of Channels
1
2
Max Power Dissipation
-
-
Power Dissipation
-
-
Min Supply Voltage
1.1 V
-
Max Supply Voltage
3.6 V
-
Case/Package
VQFN
VQFN
Number of Pins
32
32
Number of A/D Converters
-
-
Slew Rate
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV320DAC3100IRHBR.

Related Parts

Texas InstrumentsPCM1774RGPR
93dB SNR Low-Power Stereo DAC with HP Amplifier (S/W Control) 20-QFN -40 to 85
Texas InstrumentsPCM1772RGA
98dB SNR Low-Power Stereo DAC with line-out (S/W Control) 20-VQFN 0 to 70
Texas InstrumentsPCM1770RGAR
98dB SNR Low-Power Stereo DAC with HP Amplifier (S/W Control) 20-VQFN 0 to 70

Descriptions

Descriptions of Texas Instruments TLV320DAC3100IRHBR provided by its distributors.

I2C,Serial , 2.7V~5.5V 2.7V~5.25V 192Ksps 24bit 2 24 VQFN-32 , 1mm
Stereo audio DAC with 2.5-W mono Class-D speaker amp, 60-mW headphone driver & audio processing 32-VQFN -40 to 85
Stereo Audio DAC 192ksps 24bit 32-Pin VQFN EP T/R
HVQFN-32-EP(5x5) Audio Power OpAmps ROHS
SERIAL INPUT LOADING DAC WITH PROGRAMMABLE PLL PQCC32
IC DAS/ADC/DAC SPECIAL 32-VQFN
TLV320DAC3100 LOW-POWER STEREO A
DAC, CLASS-D, 32BIT, VQFN-32; Resolution (Bits): 32bit; Sampling Rate: 192kSPS; Data Interface: I2C; Supply Voltage Range: 2.7V to 3.6V; ADC / DAC Case Style: VQFN; No. of Pins: 32Pins; Input Channel Type: Single Ended; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: Quad 32 Bit Class-D DACs; Automotive Qualification Standard: -; MSL: MSL 2 - 1 year; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV320DAC3100IRHBR .