Texas Instruments TLV320AIC3263IYZFR

Tape & Reel (TR) EAR99 Active Tin/Silver/Copper (Sn/Ag/Cu) codec 93dB 2.7V 625mum 5mW
$ 4.719
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV320AIC3263IYZFR.

Texas Instruments

Datasheet63 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet60 pages12 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.38%

CAD Models

Download Texas Instruments TLV320AIC3263IYZFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.719
$ 10.042
Stock
220,124
136,599
Authorized Distributors
0
3
Case/Package
-
-
Number of Pins
81
81
Resolution
1.5 B
1.5 B
Interface
I2C, SPI, Serial
I2C, SPI, Serial
Number of A/D Converters
2
2
Number of DAC Channels
2
2
Signal to Noise Ratio (SNR)
93 dB
93 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV320AIC3263IYZFR.

Related Parts

Texas InstrumentsTLC320AC02IPM
Single Channel Codec-Bandwidth Independent of Sampling ate 64-LQFP -40 to 85
Texas InstrumentsTLC320AC01CPM
Single Channel Codec-Bandwidth Independent of Sampling ate 64-LQFP 0 to 70
Texas InstrumentsTLC320AC01CPMR
Single Channel Codec-Bandwidth Independent of Sampling Rate 64-LQFP 0 to 70

Descriptions

Descriptions of Texas Instruments TLV320AIC3263IYZFR provided by its distributors.

Tape & Reel (TR) EAR99 Active Tin/Silver/Copper (Sn/Ag/Cu) codec 93dB 2.7V 625mum 5mW
Low Power Stereo Audio Codec W/miniDSP, Class-D Speaker, DirectPath Headphone, 4 digital mic support 81-DSBGA -40 to 85
PCM Audio Codec 4ADC / 4DAC Ch 81-Pin DSBGA T/R
Audio Codec 2ADC /2 DAC 32-Bit 81-Pin DSBGA T/R
Interface - CODECs Low Pwr Stereo Audio Codec
IC STEREO AUD CODEC LP 81DSBGA
IC STEREO AUD CODEC LP 81DSBGA / Ultra Low Power Stereo Audio Codec With miniDSP, DirectPath Headphone, and Class-D Speaker Amplifier
No SlimBus version of the AIC3266

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.