Texas Instruments TLC320AC01CPMR

Single Channel Codec-Bandwidth Independent of Sampling Rate 64-LQFP 0 to 70
$ 4.613

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC320AC01CPMR.

Texas Instruments

Datasheet93 pages14 years ago
Datasheet93 pages15 years ago
Datasheet93 pages19 years ago
Datasheet28 pages28 years ago

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC320AC01CPMR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.613
$ 8.258
Stock
332,460
190,235
Authorized Distributors
2
2
Case/Package
LQFP
LQFP
Number of Pins
64
64
Resolution
1.75 B
1.75 B
Interface
-
-
Number of A/D Converters
1
1
Number of DAC Channels
-
0
Signal to Noise Ratio (SNR)
70 dB
70 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Texas InstrumentsTLC320AD545IPT
Single Channel Codec W/Hybrid Op Amps & Speaker Driver 48-LQFP -40 to 85
Texas InstrumentsTLC320AD545PTR
Single Channel Codec W/Hybrid Op Amps & Speaker Driver 48-LQFP 0 to 70
Texas InstrumentsTLC320AD545PT
Single Channel Codec W/Hybrid Op Amps & Speaker Driver 48-LQFP 0 to 70

Descriptions

Descriptions of Texas Instruments TLC320AC01CPMR provided by its distributors.

Single Channel Codec-Bandwidth Independent of Sampling Rate 64-LQFP 0 to 70
General Purpose Audio Codec 1ADC / 1DAC Ch 64-Pin LQFP T/R
Audio CODEC IC; Resolution:14 Bits; Package/Case:64-LQFP; No. of Pins:64; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Sample Rate:25 KHz ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.