Texas Instruments TLC320AC02IPM

Single Channel Codec-Bandwidth Independent of Sampling ate 64-LQFP -40 to 85
$ 10.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC320AC02IPM.

Newark

Datasheet86 pages16 years ago

Texas Instruments

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC320AC02IPM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTLC320AD545IPT
Single Channel Codec W/Hybrid Op Amps & Speaker Driver 48-LQFP -40 to 85
Texas InstrumentsTLC320AD545PTR
Single Channel Codec W/Hybrid Op Amps & Speaker Driver 48-LQFP 0 to 70
Texas InstrumentsTLC320AD545PT
Single Channel Codec W/Hybrid Op Amps & Speaker Driver 48-LQFP 0 to 70

Descriptions

Descriptions of Texas Instruments TLC320AC02IPM provided by its distributors.

Single Channel Codec-Bandwidth Independent of Sampling ate 64-LQFP -40 to 85
Tray EAR99 Active Nickel/Palladium/Gold (Ni/Pd/Au) codec 70dB 4.5V 342.689036mg 100mW
General Purpose Audio Codec 1ADC / 1DAC Ch 64-Pin LQFP Tray
ANALOG CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 64; Package Code: LFQFP; Package Shape: SQUARE; Surface Mount: YES;
Audio CODEC IC; Resolution:14 Bits; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:64-LQFP; No. of Pins:64; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.