Texas Instruments TLC320AC01CPM

Single Channel Codec-Bandwidth Independent of Sampling ate 64-LQFP 0 to 70
$ 8.258
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC320AC01CPM.

Texas Instruments

Datasheet93 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet93 pages15 years ago
Datasheet93 pages19 years ago
Technical Drawing2 pages27 years ago
Datasheet28 pages28 years ago

HQonline

Augswan

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC320AC01CPM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.258
$ 4.613
Stock
190,235
332,460
Authorized Distributors
2
2
Case/Package
LQFP
LQFP
Number of Pins
64
64
Number of Channels
2
2
Output Power
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsTLC320AD545IPT
Single Channel Codec W/Hybrid Op Amps & Speaker Driver 48-LQFP -40 to 85
Texas InstrumentsTLC320AD545PTR
Single Channel Codec W/Hybrid Op Amps & Speaker Driver 48-LQFP 0 to 70
Texas InstrumentsTLC320AD545PT
Single Channel Codec W/Hybrid Op Amps & Speaker Driver 48-LQFP 0 to 70

Descriptions

Descriptions of Texas Instruments TLC320AC01CPM provided by its distributors.

Single Channel Codec-Bandwidth Independent of Sampling ate 64-LQFP 0 to 70
General Purpose Audio Codec 1ADC / 1DAC Ch 64-Pin LQFP Tray
Audio CODEC IC; Resolution:14 Bits; Package/Case:64-LQFP; No. of Pins:64; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Sample Rate:25 KHz ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.