Texas Instruments TLV320AIC3262IYZFT

Low Power Stereo Codec w/miniDSP, Stereo class-D Speakers, DirectPath Headphone 81-DSBGA -40 to 85
$ 8.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV320AIC3262IYZFT.

Texas Instruments

Datasheet64 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet63 pages14 years ago

Farnell

Newark

SHENGYU ELECTRONICS

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV320AIC3262IYZFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.67
$ 4.059
Stock
163,880
342,230
Authorized Distributors
4
4
Case/Package
-
-
Number of Pins
81
81
Resolution
4 B
4 B
Interface
I2C, SPI, Serial
I2C, SPI, Serial
Number of A/D Converters
2
2
Number of DAC Channels
2
2
Signal to Noise Ratio (SNR)
93 dB
93 dB
Min Supply Voltage
-
-
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV320AIC3262IYZFT.
Reference Designs

Related Parts

Cirrus LogicCS42526-CQZ
Audio Codec 2ADC / 6DAC 24-Bit 64-Pin LQFP Tray
Texas InstrumentsPCM5310PAPR
4ch/4ch Audio CODEC with 2Vrms Driver 64-HTQFP -25 to 85
Texas InstrumentsPCM5310PAP
4ch/4ch Audio CODEC with 2Vrms Driver 64-HTQFP -25 to 85
Cirrus LogicCS42888-CQZ
IC CODEC 4IN 8OUT 192KHZ 64-LQFP / Audio Interface 24 b Serial 64-LQFP (10x10)
Cirrus LogicCS42416-CQZ
General Purpose Audio Codec 2ADC / 6DAC Ch 64-Pin LQFP Tray
Analog DevicesMAX98089EWY+T
Interface - CODECs Low Power, Stereo Audio Codec with FlexSound Technology

Descriptions

Descriptions of Texas Instruments TLV320AIC3262IYZFT provided by its distributors.

Low Power Stereo Codec w/miniDSP, Stereo class-D Speakers, DirectPath Headphone 81-DSBGA -40 to 85
Tape & Reel (TR) e1 Active Tin/Silver/Copper (Sn/Ag/Cu) codec 93dB 5.5V 625mum 2W
Audio Codec, Direct Path Headphone, Stereo, 2, 2, -40 C, 85 C, 192 kSPS
Ultra Low Power Stereo Audio Codec With miniDSP, DirectPath Headphone | IC STEREO AUD CODEC LP 81DSBGA
CODEC, AUDIO, 192KHZ, SPI/I2C, 81WCSP; Audio CODEC Type:Stereo; No. of ADCs:2; No. of DACs:2; No. of Input Channels:8; No. of Output Channels:7; ADC / DAC Resolution:32bit; ADCs / DACs Signal to Noise Ratio:93dB; Sampling Rate:192kSPS; Interface Type:I2C, SPI; Supply Voltage Range:2.7V to 3.6V, 1.525V to 1.95V, 1.1V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:81; SVHC:No SVHC (18-Jun-2012); Base Number:320

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.