Texas Instruments PCM5310PAPR

4ch/4ch Audio CODEC with 2Vrms Driver 64-HTQFP -25 to 85
$ 4.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM5310PAPR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet98 pages13 years ago
Datasheet104 pages15 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+9.76%

CAD Models

Download Texas Instruments PCM5310PAPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.68
$ 7.222
Stock
240,052
263,667
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
64
64
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
9.45 V
9.45 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Analog DevicesADAU1328BSTZ
General Purpose Audio Codec 2ADC / 8DAC Ch 48-Pin LQFP Tray
Texas InstrumentsTLV320AIC3106IRGZR
General Purpose Audio Codec, 2ADC / 2DAC Ch, 48-Pin VQFN EP, T/R
Texas InstrumentsTLV320AIC3106IRGZT
LOW POWER STEREO AUDIO CODEC FOR PORTABLE AUDIO/TELEPHONY | IC AUDIO CODEC 24BIT PCM 48VQFN
Texas InstrumentsLM4549BVH/NOPB
AC '97 ev 2.1 Codec with Sample ate Conversion and National 3D Sound 48-LQFP -40 to 85
Cirrus LogicCS42518-CQZ
Audio Codec 2ADC / 8DAC 24-Bit 64-Pin LQFP Tray
Cirrus LogicCS42426-DQZR
General Purpose Audio Codec 2ADC / 6DAC Ch 64-Pin LQFP T/R

Descriptions

Descriptions of Texas Instruments PCM5310PAPR provided by its distributors.

4ch/4ch Audio CODEC with 2Vrms Driver 64-HTQFP -25 to 85
General Purpose Audio Codec 2ADC / 2DAC Ch 64-Pin HTQFP EP T/R
HTQFP-64(10x10) Audio Interface ICs ROHS
ADPCM Codec, 1-Func, 2-Channel, PQFP64
IC CODEC 24BIT 4/4CH AUD 64HTQFP
24-Bits, 96/192kHz 4/4ch Audio CODEC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.