Texas Instruments TLV320AIC3262IYZFR

Low Power Stereo Codec w/miniDSP, Stereo class-D Speakers, DirectPath Headphone 81-DSBGA -40 to 85
$ 5.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV320AIC3262IYZFR.

Texas Instruments

Datasheet64 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet63 pages14 years ago

SHENGYU ELECTRONICS

Arrow.cn

HQonline

Inventory History

3 month trend:
+60.44%

CAD Models

Download Texas Instruments TLV320AIC3262IYZFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.09
$ 8.85
Stock
342,218
163,863
Authorized Distributors
4
4
Case/Package
-
-
Number of Pins
81
81
Resolution
4 B
4 B
Interface
I2C, SPI, Serial
I2C, SPI, Serial
Number of A/D Converters
2
2
Number of DAC Channels
2
2
Signal to Noise Ratio (SNR)
93 dB
93 dB
Min Supply Voltage
-
-
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV320AIC3262IYZFR.
Reference Designs

Related Parts

Texas InstrumentsPCM5310PAPR
4ch/4ch Audio CODEC with 2Vrms Driver 64-HTQFP -25 to 85
Texas InstrumentsPCM5310PAP
4ch/4ch Audio CODEC with 2Vrms Driver 64-HTQFP -25 to 85
Cirrus LogicCS42518-CQZ
Audio Codec 2ADC / 8DAC 24-Bit 64-Pin LQFP Tray
Cirrus LogicCS42418-CQZ
General Purpose Audio Codec 2ADC / 8DAC Ch 64-Pin LQFP Tray
Cirrus LogicCS42888-CQZ
IC CODEC 4IN 8OUT 192KHZ 64-LQFP / Audio Interface 24 b Serial 64-LQFP (10x10)
Analog DevicesMAX98088EWY+T
Tape & Reel (TR) e2 Obsolete Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) codec 24b 3.6V 4.5mA 96ksps

Descriptions

Descriptions of Texas Instruments TLV320AIC3262IYZFR provided by its distributors.

Low Power Stereo Codec w/miniDSP, Stereo class-D Speakers, DirectPath Headphone 81-DSBGA -40 to 85
Tape & Reel (TR) EAR99 Active Tin/Silver/Copper (Sn/Ag/Cu) codec 93dB 5.5V 625mum 5mW
Audio Codec 2ADC / 2DAC 32-Bit 81-Pin WCSP T/R
IC STEREO AUD CODEC LP 81DSBGA
Interface - CODECs Low Pwr Stereo Codec
IC TRANSCEIVER FULL 1/1 10VSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.