Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cirrus Logic CS42416-CQZ

General Purpose Audio Codec 2ADC / 6DAC Ch 64-Pin LQFP Tray

$ 4.21
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cirrus Logic CS42416-CQZ.

IHS

Datasheet72 pages25 years ago

SHENGYU ELECTRONICS

X-ON

iiiC

Inventory History

3 month trend:
-0.21%

CAD Models

Download Cirrus Logic CS42416-CQZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.21
$ 4.78
Stock
138,888
198,891
Authorized Distributors
2
2
Case/Package
LFQFP
LFQFP
Number of Pins
64
64
Resolution
3 B
3 B
Interface
I2C, SPI
I2C, SPI
Number of A/D Converters
2
2
Number of DAC Channels
-
-
Signal to Noise Ratio (SNR)
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-07-14
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2016-05-30
LTD Date2016-11-26

Related Parts

Cirrus LogicCS42526-CQZ
Audio Codec 2ADC / 6DAC 24-Bit 64-Pin LQFP Tray
Cirrus LogicCS42888-CQZ
IC CODEC 4IN 8OUT 192KHZ 64-LQFP / Audio Interface 24 b Serial 64-LQFP (10x10)
Cirrus LogicCS42516-CQZ
110 DB, 192 KHZ 6-CH CODEC WITH S/PDIF RECEIVER Consumer Circuit, PQFP64
Texas InstrumentsLM4549BVH/NOPB
AC '97 ev 2.1 Codec with Sample ate Conversion and National 3D Sound 48-LQFP -40 to 85
Texas InstrumentsLM4549BVHX/NOPB
AC '97 ev 2.1 Codec with Sample ate Conversion and National 3D Sound 48-LQFP -40 to 85
Texas InstrumentsLM4546BVH/NOPB
AC '97 ev 2.1 Codec with Sample ate Conversion and National 3D Sound 48-LQFP -40 to 85

Descriptions

Descriptions of Cirrus Logic CS42416-CQZ provided by its distributors.

General Purpose Audio Codec 2ADC / 6DAC Ch 64-Pin LQFP Tray
Surround-Sound CODEC IC; Audio CODEC Type:Stereo; ADC / DAC Type:Delta-Sigma; Resolution:24 Bits; No. of ADC/DAC:39484; Sample Rate:192kHz; Interface:I2C; Supply Voltage Min:3.3V; Supply Voltage Max:5V; Termination Type:SMD ;RoHS Compliant: Yes
The CS42416 codec provides two analog-to-digital and six digital-to-analog delta-s igma converters, as well as an integrated PLL. The CS42416 integrated PLL provides a low-jitter sys-tem clock. The internal stereo ADC is capable of independent channel gain control for single-ended or differential analog inputs. All six channels of DAC provide digital volume control and differential analog outputs. The general-purpose outputs may be driven high or low, or mapped to a variety of DAC mute con-trols or ADC overflow indicators. The CS42416 is ideal for audio systems requiring wide dynamic range, negligible distortion and low noise, such as A/V receivers, DVD rece ivers, digital speaker and automotive audio systems. The CS42416 is available in a 64-pin LQFP package in both Commercial (-10o to +70o C) and Automotive (-40o to +85o C) grades. The CDB42428 Customer Demonstration board is also available for device evaluation. Refer to "Ordering Information" on page 71.

Manufacturer Aliases

Cirrus Logic has several brands around the world that distributors may use as alternate names. Cirrus Logic may also be known as the following names:

  • CIRRUS
  • Cirrus Logic Inc
  • CIRRUSLOG
  • CIR
  • CIRR
  • CIRRUSLO
  • CIRRUSLGIC
  • CIRLOG
  • CRYSTAL
  • CIRRUS LOGIC / DALLAS SEMI
  • CIRRUS LOGIC INC (VA)
  • CIRRUS LOGIC INTERNATIONAL (UK) LTD
  • Cirrus Logic Crystal
  • PIXEL SEMICONDUCTOR
  • Cirrus Logic Semiconductor
  • CIRRUSL
  • CIRRUS LOGIC GMBH
  • Crystal Semiconductor
  • CAYSTAL
  • CRYS
  • 0210 CIRRUS LOGIC -2
  • CRYSTRL
  • CIRRUS LOG / DALLAS SEMI
  • Cirrus Logic Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS42416CQZ