Texas Instruments PCM3070IRHBR

Stereo Audio Codec With Embedded miniDSP 32-VQFN -40 to 85
$ 3.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM3070IRHBR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet49 pages11 years ago
Datasheet41 pages15 years ago
Datasheet41 pages15 years ago
Technical Drawing2 pages15 years ago

HQonline

Inventory History

3 month trend:
-11.60%

CAD Models

Download Texas Instruments PCM3070IRHBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.06
$ 5.492
Stock
392,231
199,922
Authorized Distributors
2
5
Case/Package
VQFN
VQFN
Number of Pins
32
32
Resolution
4 B
4 B
Interface
2-Wire, I2C, I2S, SPI
2-Wire, I2C, I2S, SPI
Number of A/D Converters
2
2
Number of DAC Channels
2
2
Signal to Noise Ratio (SNR)
93 dB
93 dB
Min Supply Voltage
1.5 V
1.5 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Engineering Resources

Related Parts

Texas Instruments6PAIC3104IRHBRQ1
Automotive Low-Power Stereo Audio Codec with 6 Audio Input Pins and 6 Audio Output Drivers 32-VQFN -40 to 85
Texas InstrumentsTLV320AIC3104IRHBR
AUDIO CODEC, STEREO, 24BIT, 96KSPS, QFN-; MSL: MSL 2 - 1 an; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsTLV320AIC3105IRHBR
Low-Power Stereo CODEC with 6 Inputs, 6 Outputs, HP Amp and Enhanced Digital Effects 32-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments PCM3070IRHBR provided by its distributors.

Stereo Audio Codec With Embedded miniDSP 32-VQFN -40 to 85
General Purpose Audio Codec, 2ADC/2DAC Ch, 32-Pin VQFN EP, T/R
Tape & Reel (TR) e4 Active PCM3070 codec 93dB 1.5V 1mm 192ksps
IC STEREO AUD CODEC 32BIT 32QFN
PCM3070 STEREO AUDIO CODEC WITH

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.