Texas Instruments 6PAIC3254IRHBRQ1

General Purpose Audio Codec 2ADC / 2DAC Ch 32-Pin VQFN EP T/R Automotive AEC-Q100
$ 4.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 6PAIC3254IRHBRQ1.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet47 pages12 years ago
Datasheet43 pages12 years ago
Technical Drawing2 pages14 years ago

Newark

element14 APAC

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.11%

CAD Models

Download Texas Instruments 6PAIC3254IRHBRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 6PAIC3254IRHBRQ1.

Related Parts

Texas InstrumentsPCM3070IRHBT
Stereo Audio Codec With Embedded miniDSP 32-VQFN -40 to 85
Texas InstrumentsTLV320AIC3254IRHBT
Very Low-Power Stereo Audio CODEC with programmable miniDSP 32-VQFN -40 to 85
Texas InstrumentsTLV320AIC3204IRHBR
Audio Interface ICs; TLV320AIC3204IRHBR; TEXAS INSTRUMENTS; 32; 3.6 V; 1 mm; VQFN

Descriptions

Descriptions of Texas Instruments 6PAIC3254IRHBRQ1 provided by its distributors.

General Purpose Audio Codec 2ADC / 2DAC Ch 32-Pin VQFN EP T/R Automotive AEC-Q100
Tape & Reel (TR) EAR99 Active AIC3254 codec 93dB 1.9V 1mm 4.1mW
Ultra Low Power Stereo Audio Codec With Embedded miniDSP
Audio Codec, 32Bit, 192Ksps, Vqfn-32, Full Reel
IC STEREO AUDIO CODEC 1.8V 32QFN
IC, AUDIO CODEC, 48KHZ, QFN-32
TLV320AIC3254-Q1 AUTOMOTIVE VERY
IC, AUDIO CODEC, 48KHZ, QFN-32; Audio CODEC Type:Stereo; No. of ADCs:2; No. of DACs:2; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Sampling Rate:192kSPS; Audio IC Case Style:VQFN; No. of Pins:32Pins; No. of Input Channels:3Channels; No. of Output Channels:2Channels; ADC / DAC Resolution:32bit; ADCs / DACs Signal to Noise Ratio:93dB; IC Interface Type:I2C, SPI; Supply Voltage Range:1.5V to 3.6V; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.