Audio CODEC IC; Resolution:16 Bits; No. of ADC/DAC:1 / 1; Supply Voltage Min:1.1V; Supply Voltage Max:3.6V; Package/Case:30-TSSOP; No. of Pins:30; Operating Temperature Range:0°C to +70°C; Analog Voltage Max:3.6V
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: