Texas Instruments PCM1862DBTR

103-dB, 2-channel, software-controlled, audio ADC with universal front end 30-TSSOP -40 to 125
$ 1.455
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM1862DBTR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Datasheet115 pages11 years ago
Datasheet115 pages11 years ago
Technical Drawing2 pages15 years ago

Upverter

LCSC

Inventory History

3 month trend:
-92.90%

CAD Models

Download Texas Instruments PCM1862DBTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.455
$ 2.982
$ 2.982
Stock
335,776
341,569
341,569
Authorized Distributors
3
4
4
Number of Bits
-
24
24
Number of Channels
4
2
2
Max Power Dissipation
-
-
-
Power Dissipation
-
-
-
Min Supply Voltage
1.62 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
30
30
30
Number of A/D Converters
2
2
2
Slew Rate
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PCM1862DBTR.

Related Parts

Texas InstrumentsADS7958QDBTRQ1
Automotive 8 bit, 1 MSPS, 4 Channel, Single-Ended, SAR ADC 30-TSSOP -40 to 125
Texas InstrumentsBQ7693003DBT
6 to 10-Series Cell Li-Ion and Li-Phosphate Battery Monitor (bq76940 Family) 30-TSSOP -40 to 85
Texas InstrumentsBQ7693003DBTR
6 to 10-Series Cell Li-Ion and Li-Phosphate Battery Monitor (bq76940 Family) 30-TSSOP -40 to 85
3-Phase Brushless DC Motor Driver 24-Pin TSSOP Fan-Fold

Descriptions

Descriptions of Texas Instruments PCM1862DBTR provided by its distributors.

103-dB, 2-channel, software-controlled, audio ADC with universal front end 30-TSSOP -40 to 125
8-Channel Dual ADC 192ksps 24-bit Serial 30-Pin TSSOP T/R / IC ADC 2CH 103DB SFTWR 30TSSOP
24Bit 3V~3.6V TSSOP-30-4.4mm Analog To Digital Converters (ADCs) ROHS
Adc, 24Bit, -40 To 125Deg C Rohs Compliant: Yes |TEXAS INSTRUMENTS PCM1862DBTR
ADC, Proprietary Method, 24-Bit, 1 Func, 2 Channel, Serial Access, PDSO30
AFE General Purpose 2ADC 24-Bit 3V 30-Pin TSSOP T/R
Texas Instruments 30PinA/DConverter, surface mount installation, max_input_voltage 5 V, TSSOPencapsulation
ADC, Audio 24 bit 192k I2C, SPI 30-TSSOP
IC ADC/AUDIO 24BIT 192K 30TSSOP
IC DAS/ADC/DAC SPECIAL 30-TSSOP
Texas Instruments PCM1862DBTR AC/DC转换器
RS APAC
Analog to digital conversion chip ADC
IC REG CTRLR BUCK/BST/FLYBK 16SO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.