Texas Instruments BQ7693002DBT

6 to 10-Series Cell Li-Ion and Li-Phosphate Battery Monitor (bq76940 Family) 30-TSSOP -40 to 85
$ 3.566
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ7693002DBT.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet63 pages11 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-0.02%

CAD Models

Download Texas Instruments BQ7693002DBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.566
$ 2.482
Stock
561,453
413,293
Authorized Distributors
3
0
Max Input Voltage
-
-
Min Input Voltage
-
-
Case/Package
TSSOP
TSSOP
Max Charge Current
-
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
10
-
Mount
Surface Mount
Surface Mount
Packaging
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsBQ7693007DBT
6 to 10-Series Cell Li-Ion and Li-Phosphate Battery Monitor (bq76940 Family) 30-TSSOP -40 to 85
Texas InstrumentsBQ7693003DBT
6 to 10-Series Cell Li-Ion and Li-Phosphate Battery Monitor (bq76940 Family) 30-TSSOP -40 to 85
Texas InstrumentsBQ7693003DBTR
6 to 10-Series Cell Li-Ion and Li-Phosphate Battery Monitor (bq76940 Family) 30-TSSOP -40 to 85
Texas InstrumentsBQ78350DBTR
IC BATT MON MULTI 3-15C 30TSSOP Battery Battery Monitor IC Multi-Chemistry 30-TSSOP

Descriptions

Descriptions of Texas Instruments BQ7693002DBT provided by its distributors.

6 to 10-Series Cell Li-Ion and Li-Phosphate Battery Monitor (bq76940 Family) 30-TSSOP -40 to 85
IC BATT MON MULTI 6-10C 30TSSOP Battery Battery Monitor IC Multi-Chemistry 30-TSSOP
Battery Monitor Li-Ion/Lithium Phosphate 5mA 0V to 3.6V 30-Pin TSSOP T/R
Battery Monitoring/Battery Balancer Li-Ion/Li-FePO4 30-Pin TSSOP Tube
ACTIVE (Last Updated: 5days ago) DETECTION THRESHOLD VOLTAGE= 0.7V DUAL Tube battery management 5mA 25V 4.4mm -40C~85C TA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.