
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RS (Formerly Allied Electronics) | SST39VF040-70-4I-WHE-T | 0 | 1500 | Bulk | 23h | |||||||
| Microchip | SST39VF040-70-4I-WHE-T | 0 | 200 | Tape & Reel | 6h | |||||||
| Farnell | SST39VF040-70-4I-WHE-T | 0 | 1500 | Tape & Reel | 9h | |||||||
| Component Stockers USA | SST39VF040-70-4I-WHE-T | 9,313 | >1wk | |||||||||
| Worldway Electronics | SST39VF040-70-4I-WHE-T | 10,198 | 7 | Tape & Reel | 1d |
Download Microchip SST39VF040-70-4I-WHE-T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Footprint | Download | ||
SymbolFootprint | Download |
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: